Part Details for MAL209770229E6 by Vishay Intertechnologies
Overview of MAL209770229E6 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL209770229E6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL209770229E6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 35 V, � 20%, 1500 hours @ 105�C, Radial Leaded (Alt: MAL209770229E6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL209770229E6
MAL209770229E6 CAD Models
MAL209770229E6 Part Data Attributes
|
MAL209770229E6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL209770229E6
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.008 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 47 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL209770229E6
This table gives cross-reference parts and alternative options found for MAL209770229E6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL209770229E6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220LEMAA07SC04N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | MAL209770229E6 vs 8220LEMAA07SC04N |
8220LEMAA07SCN78E0 | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209770229E6 vs 8220LEMAA07SCN78E0 |
8220LEMAA07SCN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | MAL209770229E6 vs 8220LEMAA07SCN40 |
8220LEMAA07SLN5J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | MAL209770229E6 vs 8220LEMAA07SLN5J |
SEA220M1VTA0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Surge Components Inc | MAL209770229E6 vs SEA220M1VTA0607 |
8220LEMAA07LLN481J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | MAL209770229E6 vs 8220LEMAA07LLN481J |
8220LEMAA07LLN08EJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | MAL209770229E6 vs 8220LEMAA07LLN08EJ |
8220LEMAA07SCN481J | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209770229E6 vs 8220LEMAA07SCN481J |
1220LEMAA07LLN38FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | MAL209770229E6 vs 1220LEMAA07LLN38FA |
1220LEMAA07SCN38FA | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209770229E6 vs 1220LEMAA07SCN38FA |