Part Details for 8220LEMAA07LLN08EJ by Fenghua (HK) Electronics Ltd
Overview of 8220LEMAA07LLN08EJ by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8220LEMAA07LLN08EJ
8220LEMAA07LLN08EJ CAD Models
8220LEMAA07LLN08EJ Part Data Attributes
|
8220LEMAA07LLN08EJ
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8220LEMAA07LLN08EJ
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 57 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8220LEMAA07LLN08EJ
This table gives cross-reference parts and alternative options found for 8220LEMAA07LLN08EJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8220LEMAA07LLN08EJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1220LEMAA07SCN485D | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220LEMAA07LLN08EJ vs 1220LEMAA07SCN485D |
2220LEMAA07LLN18FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 8220LEMAA07LLN08EJ vs 2220LEMAA07LLN18FC |
2220LEMAA07SCN18FC | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220LEMAA07LLN08EJ vs 2220LEMAA07SCN18FC |
8220LEMAA07LLN98FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 8220LEMAA07LLN08EJ vs 8220LEMAA07LLN98FA |
8220LEMAA07SCN98FA | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220LEMAA07LLN08EJ vs 8220LEMAA07SCN98FA |
8220LEMAA07LLN7810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 8220LEMAA07LLN08EJ vs 8220LEMAA07LLN7810 |
1220LEMAA07SCN785M | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220LEMAA07LLN08EJ vs 1220LEMAA07SCN785M |
8220LEMAA07SCN7810 | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220LEMAA07LLN08EJ vs 8220LEMAA07SCN7810 |
8220LEMAA07SCN28F0 | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220LEMAA07LLN08EJ vs 8220LEMAA07SCN28F0 |
8220LEMAA07LLN4850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 8220LEMAA07LLN08EJ vs 8220LEMAA07LLN4850 |