Part Details for MAL209758107E6 by Vishay BCcomponents
Overview of MAL209758107E6 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAL209758107E6
MAL209758107E6 CAD Models
MAL209758107E6 Part Data Attributes
|
MAL209758107E6
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
MAL209758107E6
Vishay BCcomponents
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 0.1 uF, THROUGH HOLE MOUNT, 7 mmH RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1.3 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL209758107E6
This table gives cross-reference parts and alternative options found for MAL209758107E6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL209758107E6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSR10M063R1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.1uF, | Cornell Dubilier Electronics Inc | MAL209758107E6 vs SSR10M063R1 |
8R10LGM0407SC04A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.1uF | Fenghua (HK) Electronics Ltd | MAL209758107E6 vs 8R10LGM0407SC04A |
SS1J104M04007PB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7MMH RADIAL LEADED | Samwha Electronics | MAL209758107E6 vs SS1J104M04007PB |
8R10LGM0407SC04N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.1uF | Fenghua (HK) Electronics Ltd | MAL209758107E6 vs 8R10LGM0407SC04N |
8R10LGM0407SCN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.1uF | Fenghua (HK) Electronics Ltd | MAL209758107E6 vs 8R10LGM0407SCN40 |
LLR10M63TR4X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.1uF | IBS Electronics Inc | MAL209758107E6 vs LLR10M63TR4X7 |
UTLMLR10M63TR634X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.1uF | IBS Electronics Inc | MAL209758107E6 vs UTLMLR10M63TR634X7 |
SEA0R1M1JFC0407 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.1uF, | Surge Components Inc | MAL209758107E6 vs SEA0R1M1JFC0407 |
LLR10M63TR264X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.1uF | IBS Electronics Inc | MAL209758107E6 vs LLR10M63TR264X7 |
NRE-SR10M63V4X7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MAL209758107E6 vs NRE-SR10M63V4X7F |