Part Details for LLR10M63TR4X7 by IBS Electronics Inc
Overview of LLR10M63TR4X7 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LLR10M63TR4X7
LLR10M63TR4X7 CAD Models
LLR10M63TR4X7 Part Data Attributes
|
LLR10M63TR4X7
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LLR10M63TR4X7
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.1uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Manufacturer Series | LL | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | LL | |
Terminal Pitch | 7.5 mm |
Alternate Parts for LLR10M63TR4X7
This table gives cross-reference parts and alternative options found for LLR10M63TR4X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLR10M63TR4X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSR10M063R1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.1uF, | Cornell Dubilier Electronics Inc | LLR10M63TR4X7 vs SSR10M063R1 |
8R10LGM0407SC04A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.1uF | Fenghua (HK) Electronics Ltd | LLR10M63TR4X7 vs 8R10LGM0407SC04A |
SS1J104M04007PB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7MMH RADIAL LEADED | Samwha Electronics | LLR10M63TR4X7 vs SS1J104M04007PB |
MAL209758107E6 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 0.1 uF, THROUGH HOLE MOUNT, 7 mmH RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | LLR10M63TR4X7 vs MAL209758107E6 |
8R10LGM0407SC04N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.1uF | Fenghua (HK) Electronics Ltd | LLR10M63TR4X7 vs 8R10LGM0407SC04N |
8R10LGM0407SCN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.1uF | Fenghua (HK) Electronics Ltd | LLR10M63TR4X7 vs 8R10LGM0407SCN40 |
UTLMLR10M63TR634X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.1uF | IBS Electronics Inc | LLR10M63TR4X7 vs UTLMLR10M63TR634X7 |
SEA0R1M1JFC0407 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.1uF, | Surge Components Inc | LLR10M63TR4X7 vs SEA0R1M1JFC0407 |
LLR10M63TR264X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.1uF | IBS Electronics Inc | LLR10M63TR4X7 vs LLR10M63TR264X7 |
NRE-SR10M63V4X7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | LLR10M63TR4X7 vs NRE-SR10M63V4X7F |