Part Details for MAL209352391E3 by Vishay Intertechnologies
Overview of MAL209352391E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL209352391E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL209352391E3
|
Avnet Americas | 390UF 200V 22X30MM 85 C 2000H - Bulk (Alt: MAL209352391E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9812 / $2.9934 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$2.8400 | Buy Now |
Part Details for MAL209352391E3
MAL209352391E3 CAD Models
MAL209352391E3 Part Data Attributes
|
MAL209352391E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL209352391E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 330 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.5 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1550 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL209352391E3
This table gives cross-reference parts and alternative options found for MAL209352391E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL209352391E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1391MCM2230LKN98F0 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209352391E3 vs 1391MCM2230LKN98F0 |
8391MCM2230LKN5850 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209352391E3 vs 8391MCM2230LKN5850 |
2391MCM2230LKN3850 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209352391E3 vs 2391MCM2230LKN3850 |
8391MCM2230LKN2850 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209352391E3 vs 8391MCM2230LKN2850 |
2391MCM2230LKN58F0 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209352391E3 vs 2391MCM2230LKN58F0 |
1391MCM2230LKN0810 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209352391E3 vs 1391MCM2230LKN0810 |
1391MCM2230LKN18F0 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209352391E3 vs 1391MCM2230LKN18F0 |
1391MCM2230LKN28E0 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209352391E3 vs 1391MCM2230LKN28E0 |
2391MCM2230LKN0810 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209352391E3 vs 2391MCM2230LKN0810 |
8391MCM2230LKN3850 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209352391E3 vs 8391MCM2230LKN3850 |