Part Details for 2391MCM2230LKN3850 by Fenghua (HK) Electronics Ltd
Overview of 2391MCM2230LKN3850 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2391MCM2230LKN3850
2391MCM2230LKN3850 CAD Models
2391MCM2230LKN3850 Part Data Attributes
|
2391MCM2230LKN3850
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2391MCM2230LKN3850
Fenghua (HK) Electronics Ltd
CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1600 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 2391MCM2230LKN3850
This table gives cross-reference parts and alternative options found for 2391MCM2230LKN3850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2391MCM2230LKN3850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8391MCM2230LKN78E0 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2391MCM2230LKN3850 vs 8391MCM2230LKN78E0 |
2391MCM2230LKN58F0 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2391MCM2230LKN3850 vs 2391MCM2230LKN58F0 |
2391MCM2230LKN5850 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2391MCM2230LKN3850 vs 2391MCM2230LKN5850 |
8391MCM2230LKN0810 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2391MCM2230LKN3850 vs 8391MCM2230LKN0810 |
2391MCM2230LKN9810 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2391MCM2230LKN3850 vs 2391MCM2230LKN9810 |
8391MCM2230LKN78F0 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2391MCM2230LKN3850 vs 8391MCM2230LKN78F0 |
1391MCM2230LKN9810 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2391MCM2230LKN3850 vs 1391MCM2230LKN9810 |
1391MCM2230LKN58E0 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2391MCM2230LKN3850 vs 1391MCM2230LKN58E0 |
1391MCM2230LKN48F0 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2391MCM2230LKN3850 vs 1391MCM2230LKN48F0 |
2391MCM2230LKN98E0 | CAP,AL2O3,390UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2391MCM2230LKN3850 vs 2391MCM2230LKN98E0 |