Part Details for MAL209060103E3 by Vishay Intertechnologies
Overview of MAL209060103E3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL209060103E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL209060103E3
|
Avnet Americas | 10000UF 35V 25X40MM 105 C 5000H - Bulk (Alt: MAL209060103E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
$4.4625 / $5.8797 | Buy Now |
Part Details for MAL209060103E3
MAL209060103E3 CAD Models
MAL209060103E3 Part Data Attributes
|
MAL209060103E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL209060103E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 49 mΩ | |
Leakage Current | 701 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3900 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL209060103E3
This table gives cross-reference parts and alternative options found for MAL209060103E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL209060103E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35MXC10000MOOESN25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | MAL209060103E3 vs 35MXC10000MOOESN25X40 |
LSG103M1V--A2540S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, | Surge Components Inc | MAL209060103E3 vs LSG103M1V--A2540S |
SLP103M035C7P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | MAL209060103E3 vs SLP103M035C7P3A |
LSG103M1V--A2540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | MAL209060103E3 vs LSG103M1V--A2540 |
NRLPW103M35V25X40LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | MAL209060103E3 vs NRLPW103M35V25X40LF |
NRLPW103M35V25X40SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | MAL209060103E3 vs NRLPW103M35V25X40SF |
35MXG10000MEFCSN25X40 | CAP ALUM 10000UF 20% 35V SNAP | Rubycon Corporation | MAL209060103E3 vs 35MXG10000MEFCSN25X40 |