Part Details for SLP103M035C7P3A by Cornell Dubilier Electronics Inc
Overview of SLP103M035C7P3A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLP103M035C7P3A
SLP103M035C7P3A CAD Models
SLP103M035C7P3A Part Data Attributes
|
SLP103M035C7P3A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP103M035C7P3A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 53 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.7748 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3040 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLP103M035C7P3A
This table gives cross-reference parts and alternative options found for SLP103M035C7P3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP103M035C7P3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLRW103M35V25X40SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | SLP103M035C7P3A vs NRLRW103M35V25X40SF |
LSG103M1V--A2540S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, | Surge Components Inc | SLP103M035C7P3A vs LSG103M1V--A2540S |
35MXC10000MEFCSN25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLP103M035C7P3A vs 35MXC10000MEFCSN25X40 |
MAL209060103E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | SLP103M035C7P3A vs MAL209060103E3 |
35MXC10000MOOESN25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLP103M035C7P3A vs 35MXC10000MOOESN25X40 |
NRLPW103M35V25X40SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | SLP103M035C7P3A vs NRLPW103M35V25X40SF |
35MXG10000MEFCSN25X40 | CAP ALUM 10000UF 20% 35V SNAP | Rubycon Corporation | SLP103M035C7P3A vs 35MXG10000MEFCSN25X40 |
NRLPW103M35V25X40LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | SLP103M035C7P3A vs NRLPW103M35V25X40LF |