Part Details for MAL209026822E3 by Vishay BCcomponents
Overview of MAL209026822E3 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAL209026822E3
MAL209026822E3 CAD Models
MAL209026822E3 Part Data Attributes
|
MAL209026822E3
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
MAL209026822E3
Vishay BCcomponents
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 8200 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
Leakage Current | 0.411 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3100 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL209026822E3
This table gives cross-reference parts and alternative options found for MAL209026822E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL209026822E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG025M8200BP542530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 8200uF, | YAGEO Corporation | MAL209026822E3 vs LG025M8200BP542530 |
8822LDM2530LHN4110 | CAP,AL2O3,8.2MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209026822E3 vs 8822LDM2530LHN4110 |
LGU1E822MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 8200uF, | Nichicon Corporation | MAL209026822E3 vs LGU1E822MERAGA |
LG025M8200BP342530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 8200uF, | YAGEO Corporation | MAL209026822E3 vs LG025M8200BP342530 |
381LX822M025J022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF, | Cornell Dubilier Electronics Inc | MAL209026822E3 vs 381LX822M025J022AD |
1822LDM2530LHN0110 | CAP,AL2O3,8.2MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209026822E3 vs 1822LDM2530LHN0110 |
2822LDM2530LHN0110 | CAP,AL2O3,8.2MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209026822E3 vs 2822LDM2530LHN0110 |
1822LDM2530LHN1110 | CAP,AL2O3,8.2MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209026822E3 vs 1822LDM2530LHN1110 |
381LX822M025J022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MAL209026822E3 vs 381LX822M025J022 |
ECS1EBW822MLL10250030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 8200uF, | Nantong Jianghai Capacitor Co Ltd | MAL209026822E3 vs ECS1EBW822MLL10250030 |