Datasheets
ECS1EBW822MLL10250030 by: Nantong Jianghai Capacitor Co Ltd

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 8200uF,

Part Details for ECS1EBW822MLL10250030 by Nantong Jianghai Capacitor Co Ltd

Overview of ECS1EBW822MLL10250030 by Nantong Jianghai Capacitor Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ECS1EBW822MLL10250030

ECS1EBW822MLL10250030 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ECS1EBW822MLL10250030 Part Data Attributes

ECS1EBW822MLL10250030 Nantong Jianghai Capacitor Co Ltd
Buy Now Datasheet
Compare Parts:
ECS1EBW822MLL10250030 Nantong Jianghai Capacitor Co Ltd Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 8200uF,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer NANTONG JIANGHAI CAPACITOR CO LTD
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 8200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm
Dielectric Material ALUMINUM
ESR 45 mΩ
Length 30 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Snap-in
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Ripple Current 2160 mA
Series CD294
Terminal Pitch 10 mm

Alternate Parts for ECS1EBW822MLL10250030

This table gives cross-reference parts and alternative options found for ECS1EBW822MLL10250030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS1EBW822MLL10250030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LG025M8200BP5-2530 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 8200uF, YAGEO Corporation ECS1EBW822MLL10250030 vs LG025M8200BP5-2530
MALIEYH07AV482E02K CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 8200 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Vishay Roederstein ECS1EBW822MLL10250030 vs MALIEYH07AV482E02K
1822LDM2530LHN2110 CAP,AL2O3,8.2MF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECS1EBW822MLL10250030 vs 1822LDM2530LHN2110
LGU1E822MERAHA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 8200uF, Nichicon Corporation ECS1EBW822MLL10250030 vs LGU1E822MERAHA
SLG828M025S1A5R30K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 8200uF, Teapo Electronic Corporation ECS1EBW822MLL10250030 vs SLG828M025S1A5R30K
ELG828M025AR2AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT KEMET Corporation ECS1EBW822MLL10250030 vs ELG828M025AR2AA
2822LDM2530LHN1110 CAP,AL2O3,8.2MF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECS1EBW822MLL10250030 vs 2822LDM2530LHN1110
2822LDM2530LHN4110 CAP,AL2O3,8.2MF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECS1EBW822MLL10250030 vs 2822LDM2530LHN4110
LG025M8200BP542530 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 8200uF, YAGEO Corporation ECS1EBW822MLL10250030 vs LG025M8200BP542530
MALIEYH07AV482E42K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT Vishay Intertechnologies ECS1EBW822MLL10250030 vs MALIEYH07AV482E42K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECS1EBW822MLL10250030 by Nantong Jianghai Capacitor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECS1EBW822MLL10250030 by Nantong Jianghai Capacitor Co Ltd

Select Manufacturer
Which Manufacturer of ECS1EBW822MLL10250030 would you like to use for your alert(s)?
  • Please alert me when ECS1EBW822MLL10250030 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECS1EBW822MLL10250030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECS1EBW822MLL10250030 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECS1EBW822MLL10250030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECS1EBW822MLL10250030.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECS1EBW822MLL10250030 by Nantong Jianghai Capacitor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: