Part Details for MAL203868471E3 by Vishay Intertechnologies
Overview of MAL203868471E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL203868471E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C0906
|
Newark | Capacitor,470Uf,63Vdc,20-% Tol,20+% Tol |Vishay MAL203868471E3 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MAL203868471E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 63 V, � 20%, 3500 hours @ 85�C, Radial Leaded (Alt: MAL203868471E3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL203868471E3
MAL203868471E3 CAD Models
MAL203868471E3 Part Data Attributes
|
MAL203868471E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203868471E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.296 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 900 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL203868471E3
This table gives cross-reference parts and alternative options found for MAL203868471E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL203868471E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDL470M63TR13X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | MAL203868471E3 vs RDL470M63TR13X20 |
ESK477M063AL3EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | MAL203868471E3 vs ESK477M063AL3EA |
RDL470M63CF313X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | MAL203868471E3 vs RDL470M63CF313X20 |
GS471M063I200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Capxon International Electronics Co Ltd | MAL203868471E3 vs GS471M063I200 |
ESK477M063AL3AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | MAL203868471E3 vs ESK477M063AL3AA |
GSR470M063-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Gemmy Electronics Co Ltd | MAL203868471E3 vs GSR470M063-1320 |
MAL203858471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL203868471E3 vs MAL203858471E3 |
R1JST471M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Changzhou Huawei Electronics Co Ltd | MAL203868471E3 vs R1JST471M |
KSK477M063S1A1L20K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Teapo Electronic Corporation | MAL203868471E3 vs KSK477M063S1A1L20K |
SK063M0470B5F-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | MAL203868471E3 vs SK063M0470B5F-1320 |