Part Details for MADR-007131-000100 by MACOM
Overview of MADR-007131-000100 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NDYYYF0001-001M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0001-001M 1m (3.3') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for MADR-007131-000100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MADR-007131-000100-ND
|
DigiKey | DUAL LINEARIZER DRIVER Min Qty: 122 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.8338 | Buy Now |
DISTI #
937-MADR007131000100
|
Mouser Electronics | Gate Drivers Dual Linearizer Driver RoHS: Compliant | 0 |
|
$14.9900 / $15.4000 | Order Now |
Part Details for MADR-007131-000100
MADR-007131-000100 CAD Models
MADR-007131-000100 Part Data Attributes
|
MADR-007131-000100
MACOM
Buy Now
Datasheet
|
Compare Parts:
MADR-007131-000100
MACOM
Interface Circuit, PQCC32, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.16X.24,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for MADR-007131-000100
This table gives cross-reference parts and alternative options found for MADR-007131-000100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MADR-007131-000100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MADRCC0002TR | Interface Circuit, PQCC32, QFN-32 | MACOM | MADR-007131-000100 vs MADRCC0002TR |
MADR-007131-000100 | MADR-007131-000100 | TE Connectivity | MADR-007131-000100 vs MADR-007131-000100 |
MADRCC0002TR | IC,PIN DIODE DRIVER,LLCC,32PIN,PLASTIC | TE Connectivity | MADR-007131-000100 vs MADRCC0002TR |
MADRCC0002 | IC,PIN DIODE DRIVER,LLCC,32PIN,PLASTIC | TE Connectivity | MADR-007131-000100 vs MADRCC0002 |