-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1447 |
|
RFQ | ||
DISTI #
Z0110MN5AA4
|
TME | Triac, 600V, 1A, SOT223, Igt: 25mA Min Qty: 1 | 981 |
|
$0.0960 / $0.3000 | Buy Now |
|
ComSIT USA | STANDARD 1 A TRIAC 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Z0110MN5AA4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
Z0110MN5AA4
STMicroelectronics
600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-223 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 5 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 25 mA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
This table gives cross-reference parts and alternative options found for Z0110MN5AA4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0110MN5AA4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BT134W-600/T3 | NXP Semiconductors | Check for Price | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-4 | Z0110MN5AA4 vs BT134W-600/T3 |
BT134W-600E | NXP Semiconductors | Check for Price | 600V, 1A, TRIAC, PLASTIC PACKAGE-4 | Z0110MN5AA4 vs BT134W-600E |
BT134W-600-T | NXP Semiconductors | Check for Price | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-4 | Z0110MN5AA4 vs BT134W-600-T |
BT134W-500-T | NXP Semiconductors | Check for Price | 500V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC | Z0110MN5AA4 vs BT134W-500-T |
BT134W-600F-T | NXP Semiconductors | Check for Price | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC | Z0110MN5AA4 vs BT134W-600F-T |
BT134W-500T/R | NXP Semiconductors | Check for Price | 500V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC | Z0110MN5AA4 vs BT134W-500T/R |
Z0109MN | WeEn Semiconductor Co Ltd | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN | Z0110MN5AA4 vs Z0109MN |
BT134W-500ET/R | NXP Semiconductors | Check for Price | 500V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-4 | Z0110MN5AA4 vs BT134W-500ET/R |
MAC08MT1G | Littelfuse Inc | $0.4510 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, TO-261AA, TO-261, 4 PIN | Z0110MN5AA4 vs MAC08MT1G |