Datasheets
MAC997A6RL1 by:

400V, 0.8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, CASE 29-11, TO-226AA, 3 PIN

Part Details for MAC997A6RL1 by onsemi

Overview of MAC997A6RL1 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Part Details for MAC997A6RL1

MAC997A6RL1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAC997A6RL1 Part Data Attributes:

MAC997A6RL1 onsemi
Buy Now Datasheet
Compare Parts:
MAC997A6RL1 onsemi 400V, 0.8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, CASE 29-11, TO-226AA, 3 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-T3
Pin Count 3
Manufacturer Package Code CASE 29-11
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.30.00.80
Additional Feature EUROPEAN PART NUMBER
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 20 V/us
DC Gate Trigger Current-Max 5 mA
DC Gate Trigger Voltage-Max 2 V
Holding Current-Max 10 mA
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e0
Leakage Current-Max 0.01 mA
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
RMS On-state Current-Max 0.8 A
Repetitive Peak Off-state Voltage 400 V
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC

Alternate Parts for MAC997A6RL1

This table gives cross-reference parts and alternative options found for MAC997A6RL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC997A6RL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAC997A6G Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX onsemi MAC997A6RL1 vs MAC997A6G
MAC997A6RL1 400V, 0.8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, TO-226AA, 3 PIN Motorola Mobility LLC MAC997A6RL1 vs MAC997A6RL1
MAC997A6RLRP 400V, 0.8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, TO-226AA, 3 PIN Motorola Mobility LLC MAC997A6RL1 vs MAC997A6RLRP
MAC997A6 Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX onsemi MAC997A6RL1 vs MAC997A6
MAC997A6RLRPG 400V, 0.8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, CASE 29-11, TO-226AA, 3 PIN onsemi MAC997A6RL1 vs MAC997A6RLRPG
MAC997A6 400V, 0.8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, TO-226AA, 3 PIN Motorola Mobility LLC MAC997A6RL1 vs MAC997A6
MAC997A6RLRP 400V, 0.8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, CASE 29-11, TO-226AA, 3 PIN onsemi MAC997A6RL1 vs MAC997A6RLRP
Part Number Description Manufacturer Compare
L201E3AP 4 Quadrant Logic Level TRIAC, 200V V(DRM), 1A I(T)RMS, TO-92, PLASTIC PACKAGE-3 Littelfuse Inc MAC997A6RL1 vs L201E3AP
Z0103MA 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, SC-43A, 3 PIN WeEn Semiconductor Co Ltd MAC997A6RL1 vs Z0103MA
Z0103MA,412 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, PLASTIC, SC-43A, 3 PIN WeEn Semiconductor Co Ltd MAC997A6RL1 vs Z0103MA,412
BCR1AM-8 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92 Mitsubishi Electric MAC997A6RL1 vs BCR1AM-8
Z0110MN5AA4 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, SOT-223, 4 PIN STMicroelectronics MAC997A6RL1 vs Z0110MN5AA4
MAC97B8 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.6A I(T)RMS, TO-226AA Motorola Semiconductor Products MAC997A6RL1 vs MAC97B8
MAC997B8 Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX onsemi MAC997A6RL1 vs MAC997B8
L201E3RP 4 Quadrant Logic Level TRIAC, 200V V(DRM), 1A I(T)RMS, TO-92, PLASTIC PACKAGE-3 Littelfuse Inc MAC997A6RL1 vs L201E3RP
Z0107MA5AL2 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 STMicroelectronics MAC997A6RL1 vs Z0107MA5AL2
MAC997A8RL1G Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL onsemi MAC997A6RL1 vs MAC997A8RL1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAC997A6RL1 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAC997A6RL1 by onsemi

  • Please alert me when MAC997A6RL1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAC997A6RL1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAC997A6RL1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAC997A6RL1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAC997A6RL1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAC997A6RL1 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: