Part Details for MAC228A4G by onsemi
Overview of MAC228A4G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Smart Cities
Motor control systems
Price & Stock for MAC228A4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2674
|
Newark | Mac228A4G, Triacs |Onsemi MAC228A4G Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 / $0.6730 | Buy Now |
DISTI #
2156-MAC228A4G-OS-ND
|
DigiKey | TRIAC SENS GATE 200V 8A TO220AB Min Qty: 592 Container: Bulk MARKETPLACE PRODUCT |
11800 In Stock |
|
$0.5100 | Buy Now |
|
Rochester Electronics | 4 Quadrant Logic Level TRIAC, 200V, 8A, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11800 |
|
$0.4351 / $0.5119 | Buy Now |
DISTI #
1706791
|
element14 Asia-Pacific | TRIAC, 200V, 8A, TO-220AB RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6770 / $1.4930 | Buy Now |
DISTI #
4181231
|
Farnell | MAC228A4G, TRIACS RoHS: Compliant Min Qty: 1000 Lead time: 3 Weeks, 1 Days Container: Each | 11800 |
|
$0.5139 | Buy Now |
Part Details for MAC228A4G
MAC228A4G CAD Models
MAC228A4G Part Data Attributes:
|
MAC228A4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAC228A4G
onsemi
200 V, 8.0 A Triac, TO-220 3 LEAD STANDARD, 500-BLKBX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 25 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 15 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for MAC228A4G
This table gives cross-reference parts and alternative options found for MAC228A4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC228A4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC228A6 | 400V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | MAC228A4G vs MAC228A6 |
MAC228A4G | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 8A I(T)RMS, TO-220AB, LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | Littelfuse Inc | MAC228A4G vs MAC228A4G |
MAC228A8 | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | MAC228A4G vs MAC228A8 |
MAC228A4 | 200V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | MAC228A4G vs MAC228A4 |
MAC228A4 | 200 V, 8.0 A Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | MAC228A4G vs MAC228A4 |
MAC228A6G | 400 V, 8.0 A Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | MAC228A4G vs MAC228A6G |