Part Details for MAC228A4G by Littelfuse Inc
Overview of MAC228A4G by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAC228A4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAC228A4G-ND
|
DigiKey | TRIAC SENS GATE 200V 8A TO220AB Min Qty: 1000 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.6928 | Buy Now |
DISTI #
863-MAC228A4G
|
Mouser Electronics | Triacs THY 8A 200V TRIAC RoHS: Compliant | 119 |
|
$0.5950 / $0.6000 | Buy Now |
DISTI #
MAC228A4G
|
TTI | Triacs THY 8A 200V TRIAC Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5890 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.8A 200V SENS.GATE TO220AB THT | 0 |
|
$1.2407 / $1.3648 | RFQ |
Part Details for MAC228A4G
MAC228A4G CAD Models
MAC228A4G Part Data Attributes:
|
MAC228A4G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MAC228A4G
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 200V V(DRM), 8A I(T)RMS, TO-220AB, LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for MAC228A4G
This table gives cross-reference parts and alternative options found for MAC228A4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC228A4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC228A4 | 200V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | MAC228A4G vs MAC228A4 |
MAC228A4FP | 200V, 8A, TRIAC | Motorola Mobility LLC | MAC228A4G vs MAC228A4FP |
MAC228A8 | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | MAC228A4G vs MAC228A8 |
MAC228A6 | 400V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | MAC228A4G vs MAC228A6 |
MAC228A8G | 600 V, 8.0 A Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | MAC228A4G vs MAC228A8G |
MAC228A4G | 200 V, 8.0 A Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | MAC228A4G vs MAC228A4G |
MAC228A6G | 400 V, 8.0 A Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | MAC228A4G vs MAC228A6G |
MAC228A4 | 200 V, 8.0 A Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | MAC228A4G vs MAC228A4 |