Trigger Devices
MAC218A8FP
Description: 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, FULL PACK-3

Overview of MAC218A8FP by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MAC218A8FP by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAC218A8FP by onsemi

MAC218A8FP
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SFM
Package Description
TO-220, FULL PACK-3
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
SINGLE
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
2 V
Holding Current-Max
50 mA
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Leakage Current-Max
2 mA
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
8 A
Repetitive Peak Off-state Voltage
600 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
Want to compare parts?
  1. MAC218A8FP
    onsemi
    600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, FULL PACK-3
    VS

Alternate Parts for MAC218A8FP

This table gives cross-reference parts and alternative options found for MAC218A8FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC218A8FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAC218-8FP 600V, 8A, TRIAC Motorola Mobility LLC MAC218A8FP vs MAC218-8FP
SC142M TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, Loras Industries Inc MAC218A8FP vs SC142M
MAC218A8FP 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, ISOLATED TO-220, 3 PIN Motorola Semiconductor Products MAC218A8FP vs MAC218A8FP
Q6008L4 TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, Loras Industries Inc MAC218A8FP vs Q6008L4
Q6008L5TP 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, ISOLATED TO-220AB, 3 PIN Littelfuse Inc MAC218A8FP vs Q6008L5TP
SM8JZ46 TRIAC, 600 V, 8 A, TRIAC Toshiba America Electronic Components MAC218A8FP vs SM8JZ46
MAC218A8FP 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, Loras Industries Inc MAC218A8FP vs MAC218A8FP
Q6008L5 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, Loras Industries Inc MAC218A8FP vs Q6008L5
MAC218-8FP TRIAC, 600V V(DRM), 8A I(T)RMS, Motorola Semiconductor Products MAC218A8FP vs MAC218-8FP
Q6008L5 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN Littelfuse Inc MAC218A8FP vs Q6008L5
Part Number Description Manufacturer Compare
Q6008LTH TRIAC With INT Trigger, 600V V(DRM), 8A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN Littelfuse Inc MAC218A8FP vs Q6008LTH
MAC229A8 TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, Motorola Semiconductor Products MAC218A8FP vs MAC229A8
SM8J45 TRIAC, 600 V, 8 A, TRIAC, TO-220AB Toshiba America Electronic Components MAC218A8FP vs SM8J45
MAC137-600 600V, 8A, TRIAC, TO-220AB Motorola Mobility LLC MAC218A8FP vs MAC137-600
SM8J45A TRIAC, 600 V, 8 A, TRIAC, TO-220AB Toshiba America Electronic Components MAC218A8FP vs SM8J45A
MAC218A8 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, Loras Industries Inc MAC218A8FP vs MAC218A8
T2802M TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, Motorola Semiconductor Products MAC218A8FP vs T2802M
IT68SD 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN Hutson Industries MAC218A8FP vs IT68SD
SC143M TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, Loras Industries Inc MAC218A8FP vs SC143M
Q6008LTH1LEDTP TRIAC With INT Trigger Littelfuse Inc MAC218A8FP vs Q6008LTH1LEDTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAC218A8FP by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAC218A8FP by onsemi

  • Please alert me when MAC218A8FP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAC218A8FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAC218A8FP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAC218A8FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAC218A8FP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAC218A8FP by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: