Part Details for MAC218-8FP by Motorola Mobility LLC
Overview of MAC218-8FP by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAC218-8FP
MAC218-8FP CAD Models
MAC218-8FP Part Data Attributes
|
MAC218-8FP
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MAC218-8FP
Motorola Mobility LLC
600V, 8A, TRIAC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 50 mA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 2000 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC218-8FP
This table gives cross-reference parts and alternative options found for MAC218-8FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC218-8FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T0812MJ | TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | MAC218-8FP vs T0812MJ |
MAC218A8FP | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, FULL PACK-3 | onsemi | MAC218-8FP vs MAC218A8FP |
MAC218A8FP | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, ISOLATED TO-220, 3 PIN | Motorola Mobility LLC | MAC218-8FP vs MAC218A8FP |
Q6008L5TP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, ISOLATED TO-220AB, 3 PIN | Littelfuse Inc | MAC218-8FP vs Q6008L5TP |
SM8JZ46 | TRIAC, 600 V, 8 A, TRIAC | Toshiba America Electronic Components | MAC218-8FP vs SM8JZ46 |
MAC218A8FP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | MAC218-8FP vs MAC218A8FP |
MAC218-8FP | TRIAC, 600V V(DRM), 8A I(T)RMS, | Motorola Semiconductor Products | MAC218-8FP vs MAC218-8FP |
Q6008L5 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | MAC218-8FP vs Q6008L5 |