There are no models available for this part yet.
Overview of MAC16CN by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for MAC16CN by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK2662
|
Newark | Triac, 800V, 16A, To-220Ab |Onsemi MAC16CN Min Qty: 1010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3270 / $0.4170 | Buy Now | |
Rochester Electronics | MAC16CN - 800V, 16A, TRIAC, TO-220AB ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 127648 |
|
$0.2588 / $0.3045 | Buy Now |
CAD Models for MAC16CN by onsemi
Part Data Attributes for MAC16CN by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
TO-220AB
|
Package Description
|
CASE 221A-09, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE 221A-09
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Factory Lead Time
|
4 Weeks
|
Case Connection
|
MAIN TERMINAL 2
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min
|
15 V/us
|
Critical Rate of Rise of Off-State Voltage-Min
|
600 V/us
|
DC Gate Trigger Current-Max
|
35 mA
|
DC Gate Trigger Voltage-Max
|
1.5 V
|
Holding Current-Max
|
40 mA
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Leakage Current-Max
|
0.01 mA
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
16 A
|
Repetitive Peak Off-state Voltage
|
800 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
TRIAC
|
Alternate Parts for MAC16CN
This table gives cross-reference parts and alternative options found for MAC16CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC16CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8015R6 | Alternistor TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220AB, | Teccor | MAC16CN vs Q8015R6 |
BTA216-800B | 800V, 16A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | MAC16CN vs BTA216-800B |
MAC16N | 800V, 16A, TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | MAC16CN vs MAC16N |
MAC16-10 | TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | MAC16CN vs MAC16-10 |
BTB16-800BW | 800V, 16A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC PACKAGE-3 | STMicroelectronics | MAC16CN vs BTB16-800BW |
MAC16N | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MAC16CN vs MAC16N |
MAC16NG | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MAC16CN vs MAC16NG |
MAC16CN | 800V, 16A, TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | MAC16CN vs MAC16CN |
BTB16-800BWRG | 16A standard and Snubberless™ Triacs | STMicroelectronics | MAC16CN vs BTB16-800BWRG |
MAC16CNG | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MAC16CN vs MAC16CNG |