MAC15A6
Description: 400V, 15A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB

Overview of MAC15A6 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MAC15A6 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAC15A6 by Motorola Mobility LLC

MAC15A6
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
2 V
Holding Current-Max
40 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Leakage Current-Max
2 mA
Number of Elements
1
Number of Terminals
3
On-State Voltage-Max
1.6 V
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
15 A
Repetitive Peak Off-state Voltage
400 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
Want to compare parts?
  1. MAC15A6
    Motorola Mobility LLC
    400V, 15A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB
    VS

Alternate Parts for MAC15A6

This table gives cross-reference parts and alternative options found for MAC15A6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC15A6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAC15A6 Triac, TO-220 3 LEAD STANDARD, 500-BLKBX onsemi MAC15A6 vs MAC15A6
TIC246D-S 4 Quadrant Logic Level TRIAC, 400V V(DRM), 16A I(T)RMS, TO-220AB, TO-220, 3 PIN Bourns Inc MAC15A6 vs TIC246D-S
CQ220-16D 4 Quadrant Logic Level TRIAC, 400V V(DRM), 16A I(T)RMS, TO-220AB, TO-220, 3 PIN Central Semiconductor Corp MAC15A6 vs CQ220-16D
TIC246D 400V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC Texas Instruments MAC15A6 vs TIC246D
BTB16-400B 400V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN STMicroelectronics MAC15A6 vs BTB16-400B
TIC246D 4 Quadrant Logic Level TRIAC, 400V V(DRM), 16A I(T)RMS, TO-220AB, TO-220, 3 PIN Bourns Inc MAC15A6 vs TIC246D
MAC15A6G Triac, TO-220 3 LEAD STANDARD, 500-BLKBX onsemi MAC15A6 vs MAC15A6G
MAC15A6G 4 Quadrant Logic Level TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN Littelfuse Inc MAC15A6 vs MAC15A6G
Part Number Description Manufacturer Compare
TIC201S 700V, 2.5A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN JW Miller MAC15A6 vs TIC201S
Q4010RH5 Alternistor TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN Teccor MAC15A6 vs Q4010RH5
Q7025J6 Alternistor TRIAC, 700V V(DRM), 25A I(T)RMS, TO-218X, 3 PIN Teccor MAC15A6 vs Q7025J6
BCR10PM-12L TRIAC, 600V V(DRM), 10A I(T)RMS, Mitsubishi Electric MAC15A6 vs BCR10PM-12L
Q4006F41 4 Quadrant Logic Level TRIAC, 400V V(DRM), 6A I(T)RMS, TO-202, TO-202, 3 PIN Teccor MAC15A6 vs Q4006F41
Q2016LH3 Alternistor TRIAC, 200V V(DRM), 16A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN Teccor MAC15A6 vs Q2016LH3
L2006L8 4 Quadrant Logic Level TRIAC, 200V V(DRM), 6A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN Teccor MAC15A6 vs L2006L8
T435-600-D 600V, 4A, SNUBBERLESS TRIAC STMicroelectronics MAC15A6 vs T435-600-D
Q6016RH4 Alternistor TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, TO-220, 3 PIN Teccor MAC15A6 vs Q6016RH4
Q2004LT TRIAC With INT Trigger, 200V V(DRM), 4A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN Teccor MAC15A6 vs Q2004LT

Related Parts for MAC15A6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAC15A6 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAC15A6 by Motorola Mobility LLC

  • Please alert me when MAC15A6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAC15A6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAC15A6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAC15A6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAC15A6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAC15A6 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: