Part Details for Q2004LT by Teccor
Overview of Q2004LT by Teccor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2004LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 252 |
|
RFQ | ||
|
Quest Components | 201 |
|
$1.0220 / $2.0440 | Buy Now |
Part Details for Q2004LT
Q2004LT CAD Models
Q2004LT Part Data Attributes
|
Q2004LT
Teccor
Buy Now
Datasheet
|
Compare Parts:
Q2004LT
Teccor
TRIAC With INT Trigger, 200V V(DRM), 4A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | |
Critical Rate of Rise of Commutation Voltage-Min | 3 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 75 V/us | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Leakage Current-Max | 50 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC WITH INT TRIGGER |
Alternate Parts for Q2004LT
This table gives cross-reference parts and alternative options found for Q2004LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q2004LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L4006L6 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | Q2004LT vs L4006L6 |
L6006L8 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | Q2004LT vs L6006L8 |
MAC4N | 800V, 4A, TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | Q2004LT vs MAC4N |
TIC225S | 700V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN | JW Miller | Q2004LT vs TIC225S |
MAC212A10FP | 800V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, FULL PACK-3 | Motorola Mobility LLC | Q2004LT vs MAC212A10FP |
Q7010R5 | 4 Quadrant Logic Level TRIAC, 700V V(DRM), 10A I(T)RMS, TO-220AB, | Teccor | Q2004LT vs Q7010R5 |
T435-400-D | 400V, 4A, SNUBBERLESS TRIAC | STMicroelectronics | Q2004LT vs T435-400-D |
L6004F521 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202AB, | Teccor | Q2004LT vs L6004F521 |
Q5040K7 | Alternistor TRIAC, 500V V(DRM), 40A I(T)RMS, TO-218AC, ISOLATED TO-218AC, 3 PIN | Teccor | Q2004LT vs Q5040K7 |
Q7040J7 | Alternistor TRIAC, 700V V(DRM), 40A I(T)RMS, TO-218X, 3 PIN | Teccor | Q2004LT vs Q7040J7 |