MAC15-4
Description: MAC15-4

Overview of MAC15-4 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MAC15-4 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAC15-4 by Intersil Corporation

MAC15-4
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
2 V
Holding Current-Max
40 mA
JESD-609 Code
e0
Leakage Current-Max
2 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
RMS On-state Current-Max
15 A
Repetitive Peak Off-state Voltage
200 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Trigger Device Type
TRIAC
Want to compare parts?
  1. MAC15-4
    Intersil Corporation
    MAC15-4
    VS

Alternate Parts for MAC15-4

This table gives cross-reference parts and alternative options found for MAC15-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC15-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N6348A 2N6348A, T220-3 New England Semiconductor MAC15-4 vs 2N6348A
MAC15-6 MAC15-6 Intersil Corporation MAC15-4 vs MAC15-6
MAC15-6 TRIAC, 400V V(DRM), 15A I(T)RMS Harris Semiconductor MAC15-4 vs MAC15-6
2N6348A 2N6348A, T220-3 Microsemi Corporation MAC15-4 vs 2N6348A
2N6348A 2N6348A Harris Semiconductor MAC15-4 vs 2N6348A
2N6348A 2N6348A Intersil Corporation MAC15-4 vs 2N6348A
2N6348A 2N6348A Microchip Technology Inc MAC15-4 vs 2N6348A
Part Number Description Manufacturer Compare
SC142D TRIAC, 400V V(DRM), 8A I(T)RMS Harris Semiconductor MAC15-4 vs SC142D
SC142B TRIAC, 200V V(DRM), 8A I(T)RMS Harris Semiconductor MAC15-4 vs SC142B
SC147E TRIAC, 500V V(DRM), 10A I(T)RMS Harris Semiconductor MAC15-4 vs SC147E
MAC15-6 TRIAC, 400V V(DRM), 15A I(T)RMS Harris Semiconductor MAC15-4 vs MAC15-6
SC140M TRIAC, 600V V(DRM), 6A I(T)RMS Harris Semiconductor MAC15-4 vs SC140M
MAC15-4 TRIAC, 200V V(DRM), 15A I(T)RMS Harris Semiconductor MAC15-4 vs MAC15-4
T2801E TRIAC, 500V V(DRM), 6A I(T)RMS Harris Semiconductor MAC15-4 vs T2801E
SC142M TRIAC, 600V V(DRM), 8A I(T)RMS Harris Semiconductor MAC15-4 vs SC142M
MAC15-8 TRIAC, 600V V(DRM), 15A I(T)RMS Harris Semiconductor MAC15-4 vs MAC15-8
SC160B TRIAC Harris Semiconductor MAC15-4 vs SC160B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAC15-4 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAC15-4 by Intersil Corporation

Select Manufacturer
Which Manufacturer of MAC15-4 would you like to use for your alert(s)?
  • Please alert me when MAC15-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAC15-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAC15-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAC15-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAC15-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAC15-4 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: