Part Details for MAATCC0010 by TE Connectivity
Overview of MAATCC0010 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAATCC0010
MAATCC0010 CAD Models
MAATCC0010 Part Data Attributes:
|
MAATCC0010
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAATCC0010
TE Connectivity
MAATCC0010
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | TTL COMPATIBLE | |
Attenuation-Nom | 31 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 4 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2.2 |
Alternate Parts for MAATCC0010
This table gives cross-reference parts and alternative options found for MAATCC0010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAATCC0010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT90-0263TR | RF/Microwave Attenuator, GAAS, | MACOM | MAATCC0010 vs AT90-0263TR |
AT90-0263 | IC,ATTENUATOR,GAAS,LLCC,32PIN,CERAMIC | TE Connectivity | MAATCC0010 vs AT90-0263 |
AT90-0263TR | IC,ATTENUATOR,GAAS,LLCC,32PIN,CERAMIC | TE Connectivity | MAATCC0010 vs AT90-0263TR |