Part Details for AT90-0263TR by TE Connectivity
Overview of AT90-0263TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for AT90-0263TR
AT90-0263TR CAD Models
AT90-0263TR Part Data Attributes:
|
AT90-0263TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AT90-0263TR
TE Connectivity
IC,ATTENUATOR,GAAS,LLCC,32PIN,CERAMIC
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | 6 X 4 MM, PLASTIC, CSP-1, QFN-32 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC32,.16X.24,20 | |
Power Supplies | 5,-5/-8 V | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for AT90-0263TR
This table gives cross-reference parts and alternative options found for AT90-0263TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT90-0263TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT90-0263TR | RF/Microwave Attenuator, GAAS, | MACOM | AT90-0263TR vs AT90-0263TR |
AT90-0263 | IC,ATTENUATOR,GAAS,LLCC,32PIN,CERAMIC | TE Connectivity | AT90-0263TR vs AT90-0263 |
MAATCC0010 | MAATCC0010 | TE Connectivity | AT90-0263TR vs MAATCC0010 |