-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK4734
|
Newark | Cap, 1000Pf, 10V, Mlcc, 0201, Capacitance:1000Pf, Voltage(Dc):10V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Maas Series, Product Length:0.6Mm Rohs Compliant: Yes |Taiyo Yuden MAASL063SB7102KFCA01 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 / $0.0200 | Buy Now |
DISTI #
57AK4733
|
Newark | Cap, 1000Pf, 10V, Mlcc, 0201, Capacitance:1000Pf, Voltage(Dc):10V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Maas Series, Product Length:0.6Mm Rohs Compliant: Yes |Taiyo Yuden MAASL063SB7102KFCA01 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0300 | Buy Now |
DISTI #
587-MAASL063SB7102KFCA01CT-ND
|
DigiKey | CAP CER 1000PF 10V X7R 0201 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0109 / $0.1100 | Buy Now |
DISTI #
MAASL063SB7102KFCA
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 1000 pF, 10 V, 0201 [0603 Metric], ? 10%, X7R, MAAS Series - Tape and Reel (Alt: MAASL063SB7102KFCA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0131 / $0.0148 | Buy Now |
DISTI #
963-MAASL063SB7102KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1000pF X7R 0201 10% AEC-Q200 RoHS: Compliant | 41653 |
|
$0.0110 / $0.1100 | Buy Now |
DISTI #
V99:2348_27389316
|
Arrow Electronics | Cap Ceramic 0.001uF 10V X7R 10% Pad SMD 0201 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 9434 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2226 | Americas - 13100 |
|
$0.0106 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors - SMD/SMT 10V 1000pF X7R 0201 10% AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0111 / $0.0118 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0119 / $0.0137 | Buy Now |
DISTI #
66947062
|
Verical | Cap Ceramic 0.001uF 10V X7R 10% Pad SMD 0201 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 9434 Package Multiple: 1 Date Code: 2226 | Americas - 13100 |
|
$0.0173 | Buy Now |
DISTI #
MAASL063SB7102KFCA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1000pF X7R 0201 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0103 / $0.0112 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAASL063SB7102KFCA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MAASL063SB7102KFCA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for MAASL063SB7102KFCA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAASL063SB7102KFCA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASL063SB7102KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MAASL063SB7102KFCA01 vs MBASL063SB7102KFCA01 |
0201ZC102KAT2A | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 10V, ±10%, X7R, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | MAASL063SB7102KFCA01 vs 0201ZC102KAT2A |
CC0201KRX7R6BB102 | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 10V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | MAASL063SB7102KFCA01 vs CC0201KRX7R6BB102 |
LMR063B7102KP-F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MAASL063SB7102KFCA01 vs LMR063B7102KP-F |
MCASL063SB7102KFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MAASL063SB7102KFCA01 vs MCASL063SB7102KFCA1J |
MBASL063SB7102KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MAASL063SB7102KFCA01 vs MBASL063SB7102KFCA18 |
MCASL063SB7102KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MAASL063SB7102KFCA01 vs MCASL063SB7102KFCA01 |
CL03B102KPSVPNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | MAASL063SB7102KFCA01 vs CL03B102KPSVPNC |
MMASL063SB7102KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MAASL063SB7102KFCA01 vs MMASL063SB7102KFCA18 |