There are no models available for this part yet.
Overview of CL03B102KPSVPNC by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CL03B102KPSVPNC by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1276-CL03B102KPSVPNCCT-ND
|
DigiKey | CAP CER 1NF 10V X7R 0201 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46875 In Stock |
|
$0.0039 / $0.1000 | Buy Now | |
DISTI #
CL03B102KPSVPNC
|
Avnet Americas | - Tape and Reel (Alt: CL03B102KPSVPNC) Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0031 | Buy Now | |
DISTI #
187-CL03B102KPSVPNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 X7R 1000pF 10% 10V automotive grade RoHS: Compliant | 20000 |
|
$0.0040 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks | 0 |
|
$0.0035 | Buy Now |
CAD Models for CL03B102KPSVPNC by Samsung Electro-Mechanics
Part Data Attributes for CL03B102KPSVPNC by Samsung Electro-Mechanics
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.3 mm
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, CARDBOARD PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.3 mm
|
Alternate Parts for CL03B102KPSVPNC
This table gives cross-reference parts and alternative options found for CL03B102KPSVPNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03B102KPSVPNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASL063SB7102KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CL03B102KPSVPNC vs MBASL063SB7102KFCA01 |
0201ZC102KAT2A | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 10V, ±10%, X7R, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | CL03B102KPSVPNC vs 0201ZC102KAT2A |
CC0201KRX7R6BB102 | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 10V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | CL03B102KPSVPNC vs CC0201KRX7R6BB102 |
LMR063B7102KP-F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CL03B102KPSVPNC vs LMR063B7102KP-F |
MAASL063SB7102KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CL03B102KPSVPNC vs MAASL063SB7102KFCA01 |
MCASL063SB7102KFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CL03B102KPSVPNC vs MCASL063SB7102KFCA1J |
MBASL063SB7102KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CL03B102KPSVPNC vs MBASL063SB7102KFCA18 |
MCASL063SB7102KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CL03B102KPSVPNC vs MCASL063SB7102KFCA01 |
MMASL063SB7102KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CL03B102KPSVPNC vs MMASL063SB7102KFCA18 |