There are no models available for this part yet.
Overview of MA1Z330TX by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for MA1Z330TX by Panasonic Electronic Components
Part Data Attributes for MA1Z330TX by Panasonic Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-PDSO-C2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
33 V
|
Reverse Current-Max
|
10 µA
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Voltage Temp Coeff-Max
|
30 mV/°C
|
Working Test Current
|
10 mA
|
Alternate Parts for MA1Z330TX
This table gives cross-reference parts and alternative options found for MA1Z330TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA1Z330TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA1Z180TW | Zener Diode, 18V V(Z), 1W, Silicon, Unidirectional | Panasonic Electronic Components | MA1Z330TX vs MA1Z180TW |
MA1Z150 | Zener Diode, 15V V(Z), 10%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, NMINIP2-J1, 2 PIN | Panasonic Electronic Components | MA1Z330TX vs MA1Z150 |
MA1Z510H | Zener Diode, 51V V(Z), 1W, Silicon, Unidirectional | Panasonic Electronic Components | MA1Z330TX vs MA1Z510H |
MAZ5056 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINI POWER PACKAGE-2 | Panasonic Electronic Components | MA1Z330TX vs MAZ5056 |
MA1Z150TX | Zener Diode, 15V V(Z), 1W, Silicon, Unidirectional | Panasonic Electronic Components | MA1Z330TX vs MA1Z150TX |
MAZY510 | Zener Diode, 51V V(Z), 10%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, NMINIP2-J1, 2 PIN | Panasonic Electronic Components | MA1Z330TX vs MAZY510 |
MAZY200 | Zener Diode, 20V V(Z), 10%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, NMINIP2-J1, 2 PIN | Panasonic Electronic Components | MA1Z330TX vs MAZY200 |
MA1Z160 | Zener Diode, 16V V(Z), 10%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, NMINIP2-J1, 2 PIN | Panasonic Electronic Components | MA1Z330TX vs MA1Z160 |
MA1Z110H | Zener Diode, 11V V(Z), 1W, Silicon, Unidirectional | Panasonic Electronic Components | MA1Z330TX vs MA1Z110H |
MA1Z130TW | Zener Diode, 13V V(Z), 1W, Silicon, Unidirectional | Panasonic Electronic Components | MA1Z330TX vs MA1Z130TW |