Part Details for MA4E1245KERT7 by MACOM
Overview of MA4E1245KERT7 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MA4E1245KERT7
MA4E1245KERT7 CAD Models
MA4E1245KERT7 Part Data Attributes
|
MA4E1245KERT7
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4E1245KERT7
MACOM
Mixer Diode, Low Barrier, X Band, Silicon, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.25 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | X BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Type of Schottky Barrier | LOW BARRIER |
Alternate Parts for MA4E1245KERT7
This table gives cross-reference parts and alternative options found for MA4E1245KERT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4E1245KERT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS7621-076 | Mixer Diode, Low Barrier, X Band, Silicon, PLASTIC, SC-70, 3 PIN | Skyworks Solutions Inc | MA4E1245KERT7 vs SMS7621-076 |
MA4E2200D-287T | DETECTOR DIODE,SOT-23 | TE Connectivity | MA4E1245KERT7 vs MA4E2200D-287T |
MA2J732 | Mixer Diode, L Band, Silicon, SC-76, 2 PIN | Panasonic Electronic Components | MA4E1245KERT7 vs MA2J732 |
BAS70-07W | Mixer Diode, Silicon, SOT-343, 4 PIN | Siemens | MA4E1245KERT7 vs BAS70-07W |
NSVMMBD354LT1G | 7.0 V Dual Common Cathode Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | MA4E1245KERT7 vs NSVMMBD354LT1G |
SMST4012-SOT23-2 | Mixer Diode, Silicon, SOT-23, 3 PIN | Cobham Semiconductor Solutions | MA4E1245KERT7 vs SMST4012-SOT23-2 |
MA715 | Mixer Diode, L Band, Silicon, ROHS COMPLIANT, MINI3-G1, SC-59, 3 PIN | Panasonic Electronic Components | MA4E1245KERT7 vs MA715 |
SMS3922-075 | Mixer Diode, Silicon, PLASTIC, SC-70, 3 PIN | Alpha Industries | MA4E1245KERT7 vs SMS3922-075 |
PMBD354,215 | PMBD354 - Schottky barrier double diode@en-us TO-236 3-Pin | Nexperia | MA4E1245KERT7 vs PMBD354,215 |
1SS271TE85L | DIODE SILICON, VHF-UHF BAND, MIXER DIODE, Microwave Mixer Diode | Toshiba America Electronic Components | MA4E1245KERT7 vs 1SS271TE85L |