There are no models available for this part yet.
Overview of MA2X707 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for MA2X707 by Panasonic Electronic Components
Part Data Attributes for MA2X707 by Panasonic Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
R-PDSO-G2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.60
|
Configuration
|
SINGLE
|
Diode Capacitance-Max
|
1.05 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
MIXER DIODE
|
Frequency Band
|
ULTRA HIGH FREQUENCY
|
JESD-30 Code
|
R-PDSO-G2
|
Noise Figure-Max
|
8.5 dB
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
0.1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
5 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for MA2X707
This table gives cross-reference parts and alternative options found for MA2X707. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA2X707, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS295TE85R | DIODE SILICON, UHF BAND, MIXER DIODE, Microwave Mixer Diode | Toshiba America Electronic Components | MA2X707 vs 1SS295TE85R |
MA720 | Mixer Diode, Ultra High Frequency, Silicon, TO-236, ROHS COMPLIANT, MINI3-G1, SC-59, 3 PIN | Panasonic Electronic Components | MA2X707 vs MA720 |
LSS201-23-2 | Mixer Diode, Silicon | Microsemi Corporation | MA2X707 vs LSS201-23-2 |
BAS70-06TA | Mixer Diode, Silicon | Zetex / Diodes Inc | MA2X707 vs BAS70-06TA |
MA796 | Mixer Diode, Very High Frequency, Silicon, ROHS COMPLIANT, MINI4-G1, SC-61, 4 PIN | Panasonic Electronic Components | MA2X707 vs MA796 |
MA4CS101BRT7 | SILICON, MIXER DIODE, SURFACE MOUNT PACKAGE-3 | TE Connectivity | MA2X707 vs MA4CS101BRT7 |
DB3X313K | Mixer Diode, HALOGEN FREE AND ROHS COMPLIANT, MINI3-G3-B, 3 PIN | Panasonic Electronic Components | MA2X707 vs DB3X313K |
MA4X796 | Mixer Diode, Very High Frequency, Silicon, SC-61, 4 PIN | Panasonic Electronic Components | MA2X707 vs MA4X796 |
SMST6004-SOT23-2 | Mixer Diode, Silicon, SOT-23, 3 PIN | Cobham Semiconductor Solutions | MA2X707 vs SMST6004-SOT23-2 |
SMST3012-SOT23-2 | Mixer Diode, Silicon, SOT-23, 3 PIN | MACOM | MA2X707 vs SMST3012-SOT23-2 |