MA1N6274ATR
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN

Overview of MA1N6274ATR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MA1N6274ATR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MA1N6274ATR by Microsemi Corporation

MA1N6274ATR
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-PALF-W2
Pin Count
2
Manufacturer Package Code
CASE 1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
13.7 V
Breakdown Voltage-Min
12.4 V
Breakdown Voltage-Nom
13.05 V
Case Connection
ISOLATED
Clamping Voltage-Max
18.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.52 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
11.1 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. MA1N6274ATR
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN
    VS

Alternate Parts for MA1N6274ATR

This table gives cross-reference parts and alternative options found for MA1N6274ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA1N6274ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP1N6274AE3TR Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MA1N6274ATR vs MSP1N6274AE3TR
MSP1N6274TR Trans Voltage Suppressor Diode, 1500W, 10.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MA1N6274ATR vs MSP1N6274TR
MX1N6274ATR Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MA1N6274ATR vs MX1N6274ATR
1N6274 Trans Voltage Suppressor Diode, 10.5V V(RWM), Unidirectional, 1 Element, Silicon Frontier Electronics Co Ltd MA1N6274ATR vs 1N6274
1N6274-T Trans Voltage Suppressor Diode, 1500W, 10.5V V(RWM), Unidirectional, 1 Element, Silicon Diodes Incorporated MA1N6274ATR vs 1N6274-T
1.5SE13A Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Semitronics Corp MA1N6274ATR vs 1.5SE13A
1N6274 Trans Voltage Suppressor Diode, 1500W, 10.5V V(RWM), Unidirectional, 1 Element, Silicon Motorola Semiconductor Products MA1N6274ATR vs 1N6274
1N6274-E3/58 Trans Voltage Suppressor Diode, 1500W, 10.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN Vishay Semiconductors MA1N6274ATR vs 1N6274-E3/58
1N6274A-E3/54 DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Transient Suppressor Vishay Semiconductors MA1N6274ATR vs 1N6274A-E3/54
1N6274A Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN Vishay Semiconductors MA1N6274ATR vs 1N6274A
Part Number Description Manufacturer Compare
1N6274A Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon Sensitron Semiconductors MA1N6274ATR vs 1N6274A
1N6274A Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor MA1N6274ATR vs 1N6274A
1N6274 Trans Voltage Suppressor Diode, 1500W, 10.5V V(RWM), Unidirectional, 1 Element, Silicon Motorola Semiconductor Products MA1N6274ATR vs 1N6274
1N6274 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE Motorola Mobility LLC MA1N6274ATR vs 1N6274
1N6274A Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp MA1N6274ATR vs 1N6274A
1N6274AE3 Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, CASE 1, 2 PIN Microsemi Corporation MA1N6274ATR vs 1N6274AE3
1N6274 Trans Voltage Suppressor Diode, 1500W, 10.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, General Instrument Corp MA1N6274ATR vs 1N6274
1N6274A-B Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon Diodes Incorporated MA1N6274ATR vs 1N6274A-B
1N6274A-TP Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components MA1N6274ATR vs 1N6274A-TP
1N6274 Trans Voltage Suppressor Diode, 1500W, 10.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, DO-27, 2 PIN Edal Industries Inc MA1N6274ATR vs 1N6274

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA1N6274ATR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA1N6274ATR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MA1N6274ATR would you like to use for your alert(s)?
  • Please alert me when MA1N6274ATR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA1N6274ATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA1N6274ATR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA1N6274ATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA1N6274ATR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA1N6274ATR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: