MA1N6270E3
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 1500W, 7.37V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN

Overview of MA1N6270E3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for MA1N6270E3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MA1N6270E3 by Microsemi Corporation

MA1N6270E3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-PALF-W2
Pin Count
2
Manufacturer Package Code
CASE 1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
10 V
Breakdown Voltage-Min
8.19 V
Breakdown Voltage-Nom
9.1 V
Case Connection
ISOLATED
Clamping Voltage-Max
13.8 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.52 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
7.37 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. MA1N6270E3
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 1500W, 7.37V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN
    VS

Alternate Parts for MA1N6270E3

This table gives cross-reference parts and alternative options found for MA1N6270E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA1N6270E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE9V1ARL 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB429, 2 PIN STMicroelectronics MA1N6270E3 vs 1.5KE9V1ARL
1.5KE9.1-BP Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MA1N6270E3 vs 1.5KE9.1-BP
1N6270 Trans Voltage Suppressor Diode, 1500W, 7.37V V(RWM), Unidirectional, 1 Element, Silicon Semicon Components Inc MA1N6270E3 vs 1N6270
1.5CE9.1A Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, DO-201, 2 PIN Central Semiconductor Corp MA1N6270E3 vs 1.5CE9.1A
1N6270A Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp MA1N6270E3 vs 1N6270A
1N6270A/51-E3 DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1.5KE, 2 PIN, Transient Suppressor Vishay Semiconductors MA1N6270E3 vs 1N6270A/51-E3
1.5KE9.1A-13 Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-201 Diodes Incorporated MA1N6270E3 vs 1.5KE9.1A-13
1.5KE9.1U27 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD Rectron Semiconductor MA1N6270E3 vs 1.5KE9.1U27
1.5KA9.1A/64 Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KA, 2 PIN Vishay Semiconductors MA1N6270E3 vs 1.5KA9.1A/64
1.5KE9V1A 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB429, 2 PIN STMicroelectronics MA1N6270E3 vs 1.5KE9V1A
Part Number Description Manufacturer Compare
1N6267-E3/70 Trans Voltage Suppressor Diode, 1500W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN Vishay Semiconductors MA1N6270E3 vs 1N6267-E3/70
1.5KE9.1AH36-4 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD Rectron Semiconductor MA1N6270E3 vs 1.5KE9.1AH36-4
1N6267ATR Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp MA1N6270E3 vs 1N6267ATR
1.5KE6.8_B0_10001 Trans Voltage Suppressor Diode, 1500W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MA1N6270E3 vs 1.5KE6.8_B0_10001
1N6267A.TR Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201 Semtech Corporation MA1N6270E3 vs 1N6267A.TR
MA1N6270A Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MA1N6270E3 vs MA1N6270A
1.5SE9.1 Trans Voltage Suppressor Diode, 1500W, 7.4V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Semitronics Corp MA1N6270E3 vs 1.5SE9.1
1.5KE9.1-GT3 Trans Voltage Suppressor Diode, 1500W, 7.37V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd MA1N6270E3 vs 1.5KE9.1-GT3
1.5KE9.1AH36-1 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD Rectron Semiconductor MA1N6270E3 vs 1.5KE9.1AH36-1
MA1N6270 Trans Voltage Suppressor Diode, 1500W, 7.37V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MA1N6270E3 vs MA1N6270

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA1N6270E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA1N6270E3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MA1N6270E3 would you like to use for your alert(s)?
  • Please alert me when MA1N6270E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA1N6270E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA1N6270E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA1N6270E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA1N6270E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA1N6270E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: