Part Details for MA1812XR334K500 by MERITEK Electronics Corporation
Overview of MA1812XR334K500 by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA1812XR334K500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-MA1812XR334K500CS-ND
|
DigiKey | 1812 0.33UF 50V X7R 10% Min Qty: 500 Container: Strip MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.1000 | Buy Now |
Part Details for MA1812XR334K500
MA1812XR334K500 CAD Models
MA1812XR334K500 Part Data Attributes
|
MA1812XR334K500
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MA1812XR334K500
MERITEK Electronics Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
Length | 4.5 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Width | 3.2 mm |
Alternate Parts for MA1812XR334K500
This table gives cross-reference parts and alternative options found for MA1812XR334K500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA1812XR334K500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18125C334KER6B2 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | MA1812XR334K500 vs 18125C334KER6B2 |
18125C334KER6B3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | MA1812XR334K500 vs 18125C334KER6B3 |
S311P838AFX334K2R2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | MA1812XR334K500 vs S311P838AFX334K2R2 |
18125C334KER6C1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | MA1812XR334K500 vs 18125C334KER6C1 |
MA1812XR-334K-500G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Prosperity Dielectrics Co Ltd | MA1812XR334K500 vs MA1812XR-334K-500G |
M3253507E2A334KVTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | MA1812XR334K500 vs M3253507E2A334KVTB |
M3253507E2A334KVMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | MA1812XR334K500 vs M3253507E2A334KVMB |
300904106334KC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | MA1812XR334K500 vs 300904106334KC |
S311P838AFX334K2R1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | MA1812XR334K500 vs S311P838AFX334K2R1 |
18125C334KER6B1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | MA1812XR334K500 vs 18125C334KER6B1 |