300904106334KC
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP

Overview of 300904106334KC by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 300904106334KC by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 300904106334KC by Kyocera AVX Components

300904106334KC
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.33 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.8 mm
Length
4.8 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
WAFFLE PACK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
ESCC3009/041
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
3.4 mm
Want to compare parts?
  1. 300904106334KC
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP
    VS

Alternate Parts for 300904106334KC

This table gives cross-reference parts and alternative options found for 300904106334KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 300904106334KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
18125C334KER6B2 Ceramic Capacitor, Ceramic Kyocera AVX Components 300904106334KC vs 18125C334KER6B2
18125C334KER6B3 Ceramic Capacitor, Ceramic Kyocera AVX Components 300904106334KC vs 18125C334KER6B3
S311P838AFX334K2R2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP Kyocera AVX Components 300904106334KC vs S311P838AFX334K2R2
18125C334KER6C1 Ceramic Capacitor, Ceramic Kyocera AVX Components 300904106334KC vs 18125C334KER6C1
MA1812XR-334K-500G Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, Prosperity Dielectrics Co Ltd 300904106334KC vs MA1812XR-334K-500G
MA1812XR334K500 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, MERITEK Electronics Corporation 300904106334KC vs MA1812XR334K500
M3253507E2A334KVTB Ceramic Capacitor, Ceramic, KEMET Corporation 300904106334KC vs M3253507E2A334KVTB
M3253507E2A334KVMB Ceramic Capacitor, Ceramic, KEMET Corporation 300904106334KC vs M3253507E2A334KVMB
S311P838AFX334K2R1 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP Kyocera AVX Components 300904106334KC vs S311P838AFX334K2R1
18125C334KER6B1 Ceramic Capacitor, Ceramic Kyocera AVX Components 300904106334KC vs 18125C334KER6B1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 300904106334KC by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 300904106334KC by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 300904106334KC would you like to use for your alert(s)?
  • Please alert me when 300904106334KC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 300904106334KC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 300904106334KC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 300904106334KC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 300904106334KC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 300904106334KC by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: