Part Details for MA0603XR-334J-160G by Prosperity Dielectrics Co Ltd
Overview of MA0603XR-334J-160G by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812FS-334JLB | Coilcraft Inc | General Purpose Inductor, 330uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812PS-334JLB | Coilcraft Inc | General Purpose Inductor, 330uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812PS-334JLC | Coilcraft Inc | General Purpose Inductor, 330uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Part Details for MA0603XR-334J-160G
MA0603XR-334J-160G CAD Models
MA0603XR-334J-160G Part Data Attributes
|
MA0603XR-334J-160G
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MA0603XR-334J-160G
Prosperity Dielectrics Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.8 mm |
Alternate Parts for MA0603XR-334J-160G
This table gives cross-reference parts and alternative options found for MA0603XR-334J-160G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA0603XR-334J-160G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X7R160-334JGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | MA0603XR-334J-160G vs C0603X7R160-334JGE |
NMC0603X7R334J16TRP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | NIC Components Corp | MA0603XR-334J-160G vs NMC0603X7R334J16TRP |
KGM15BR71C334JT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | MA0603XR-334J-160G vs KGM15BR71C334JT |
C0603X7R160-334JPBE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | VENKEL LTD | MA0603XR-334J-160G vs C0603X7R160-334JPBE |
NMC0603X7R334J16TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | NIC Components Corp | MA0603XR-334J-160G vs NMC0603X7R334J16TRP3K |
C0603X7R160-334JPBU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | VENKEL LTD | MA0603XR-334J-160G vs C0603X7R160-334JPBU |
C0603X7R160-334JGD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | VENKEL LTD | MA0603XR-334J-160G vs C0603X7R160-334JGD |
C0603X7R160-334JSNR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | VENKEL LTD | MA0603XR-334J-160G vs C0603X7R160-334JSNR |
C0603X7R160-334JPBD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | VENKEL LTD | MA0603XR-334J-160G vs C0603X7R160-334JPBD |
NMC0603X7R334J16TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | NIC Components Corp | MA0603XR-334J-160G vs NMC0603X7R334J16TRP3KF |