Part Details for C0603X7R160-334JSNR by VENKEL LTD
Overview of C0603X7R160-334JSNR by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603X7R160-334JSNR
C0603X7R160-334JSNR CAD Models
C0603X7R160-334JSNR Part Data Attributes
|
C0603X7R160-334JSNR
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X7R160-334JSNR
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.965 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for C0603X7R160-334JSNR
This table gives cross-reference parts and alternative options found for C0603X7R160-334JSNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R160-334JSNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X7R160-334JGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X7R160-334JSNR vs C0603X7R160-334JGE |
NMC0603X7R334J16TRP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | NIC Components Corp | C0603X7R160-334JSNR vs NMC0603X7R334J16TRP |
KGM15BR71C334JT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603X7R160-334JSNR vs KGM15BR71C334JT |
C0603X7R160-334JPBE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603X7R160-334JSNR vs C0603X7R160-334JPBE |
NMC0603X7R334J16TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | NIC Components Corp | C0603X7R160-334JSNR vs NMC0603X7R334J16TRP3K |
C0603X7R160-334JPBU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603X7R160-334JSNR vs C0603X7R160-334JPBU |
C0603X7R160-334JGD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | VENKEL LTD | C0603X7R160-334JSNR vs C0603X7R160-334JGD |
C0603X7R160-334JPBD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | VENKEL LTD | C0603X7R160-334JSNR vs C0603X7R160-334JPBD |
NMC0603X7R334J16TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | NIC Components Corp | C0603X7R160-334JSNR vs NMC0603X7R334J16TRP3KF |
NMC0603X7R334J16TRPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | NIC Components Corp | C0603X7R160-334JSNR vs NMC0603X7R334J16TRPF |