MA-5054.0000M50X-H3:ROHS
Description: Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN

Overview of MA-5054.0000M50X-H3:ROHS by Seiko Epson Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
PQU650M-F-COVER Murata Manufacturing Co Ltd PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical
D1U74T-W-1600-12-HB4AC Murata Manufacturing Co Ltd AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs
DS3886AVFN Rochester Electronics LLC DS3886 - RoHS, BTL 9 Bit Latching Transceiver

CAD Models for MA-5054.0000M50X-H3:ROHS by Seiko Epson Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MA-5054.0000M50X-H3:ROHS by Seiko Epson Corporation

MA-5054.0000M50X-H3:ROHS
Seiko Epson Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
Package Description
ROHS COMPLIANT, J-LEADED, SMD, 4 PIN
Reach Compliance Code
not_compliant
HTS Code
8541.60.00.30
Additional Feature
TAPE AND REEL
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.005%
Frequency Tolerance
50 ppm
Load Capacitance
32 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
4 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L12.7XB5.08XH4.6 (mm)/L0.5XB0.2XH0.181 (inch)
Series Resistance
150 Ω
Surface Mount
YES
Want to compare parts?
  1. MA-5054.0000M50X-H3:ROHS
    Seiko Epson Corporation
    Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN
    VS

Alternate Parts for MA-5054.0000M50X-H3:ROHS

This table gives cross-reference parts and alternative options found for MA-5054.0000M50X-H3:ROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA-5054.0000M50X-H3:ROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MA-5054.0000M-H3 Parallel - Fundamental Quartz Crystal, 4MHz Nom, J-LEADED, SMD, 4 PIN Seiko Epson Corporation MA-5054.0000M50X-H3:ROHS vs MA-5054.0000M-H3
MA-5054.0000M50X-H QUARTZ CRYSTAL RESONATOR, 4MHz, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MA-5054.0000M50X-H3:ROHS vs MA-5054.0000M50X-H
MA-5064.0000M50X-H:PURESN QUARTZ CRYSTAL RESONATOR, 4MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MA-5054.0000M50X-H3:ROHS vs MA-5064.0000M50X-H:PURESN
MA-5064.0000M50X-H3:ROHS Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Seiko Epson Corporation MA-5054.0000M50X-H3:ROHS vs MA-5064.0000M50X-H3:ROHS
MA-5064.0000M50X-H:ROHS QUARTZ CRYSTAL RESONATOR, 4MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MA-5054.0000M50X-H3:ROHS vs MA-5064.0000M50X-H:ROHS
MA-5064.0000M50X-H0:ROHS QUARTZ CRYSTAL RESONATOR, 4MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MA-5054.0000M50X-H3:ROHS vs MA-5064.0000M50X-H0:ROHS
MA-5054.0000M-H0 QUARTZ CRYSTAL RESONATOR, 4MHz, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MA-5054.0000M50X-H3:ROHS vs MA-5054.0000M-H0
MA-5064.0000M50X-H3:PURESN QUARTZ CRYSTAL RESONATOR, 4MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MA-5054.0000M50X-H3:ROHS vs MA-5064.0000M50X-H3:PURESN
MA-5054.0000M-H0 Parallel - Fundamental Quartz Crystal, 4MHz Nom, J-LEADED, SMD, 4 PIN Seiko Epson Corporation MA-5054.0000M50X-H3:ROHS vs MA-5054.0000M-H0
MA-5054.0000M50X-H0:PURESN Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Seiko Epson Corporation MA-5054.0000M50X-H3:ROHS vs MA-5054.0000M50X-H0:PURESN
Part Number Description Manufacturer Compare
MA-5064.0000M50X-H0:PURESN QUARTZ CRYSTAL RESONATOR, 4MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MA-5054.0000M50X-H3:ROHS vs MA-5064.0000M50X-H0:PURESN
MA-5064.0000M50X-H0:ROHS Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Seiko Epson Corporation MA-5054.0000M50X-H3:ROHS vs MA-5064.0000M50X-H0:ROHS
MA-5064.0000M50X-H0:PURESN Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Seiko Epson Corporation MA-5054.0000M50X-H3:ROHS vs MA-5064.0000M50X-H0:PURESN
MA-5054.0000M50X-H:PURESN Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Seiko Epson Corporation MA-5054.0000M50X-H3:ROHS vs MA-5054.0000M50X-H:PURESN
MA-5064.0000M50X-H3:PURESN Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Seiko Epson Corporation MA-5054.0000M50X-H3:ROHS vs MA-5064.0000M50X-H3:PURESN
MA-5054.0000M50X-H0:PURESN QUARTZ CRYSTAL RESONATOR, 4MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MA-5054.0000M50X-H3:ROHS vs MA-5054.0000M50X-H0:PURESN
MA-5064.0000M50X-H0:ROHS QUARTZ CRYSTAL RESONATOR, 4MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MA-5054.0000M50X-H3:ROHS vs MA-5064.0000M50X-H0:ROHS
MA-5064.0000M50X-H:ROHS QUARTZ CRYSTAL RESONATOR, 4MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MA-5054.0000M50X-H3:ROHS vs MA-5064.0000M50X-H:ROHS
MA-5054.0000M50X-H0:PURESN Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Seiko Epson Corporation MA-5054.0000M50X-H3:ROHS vs MA-5054.0000M50X-H0:PURESN
MA-5054.0000M50X-H:PURESN QUARTZ CRYSTAL RESONATOR, 4MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MA-5054.0000M50X-H3:ROHS vs MA-5054.0000M50X-H:PURESN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA-5054.0000M50X-H3:ROHS by Seiko Epson Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA-5054.0000M50X-H3:ROHS by Seiko Epson Corporation

  • Please alert me when MA-5054.0000M50X-H3:ROHS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA-5054.0000M50X-H3:ROHS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA-5054.0000M50X-H3:ROHS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA-5054.0000M50X-H3:ROHS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA-5054.0000M50X-H3:ROHS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA-5054.0000M50X-H3:ROHS by Seiko Epson Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: