MA-5054.0000M50X-H3:ROHS
vs
MA-5054.0000M-H0
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEIKO EPSON CORP
|
SEIKO EPSON CORP
|
Package Description |
ROHS COMPLIANT, J-LEADED, SMD, 4 PIN
|
J-LEADED, SMD, 4 PIN
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8541.60.00.30
|
8541.60.00.30
|
Additional Feature |
TAPE AND REEL
|
TAPE AND REEL
|
Aging |
5 PPM/FIRST YEAR
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
10 µW
|
10 µW
|
Frequency Stability |
0.005%
|
0.005%
|
Frequency Tolerance |
50 ppm
|
50 ppm
|
Load Capacitance |
32 pF
|
32 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
4 MHz
|
4 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Physical Dimension |
L12.7XB5.08XH4.6 (mm)/L0.5XB0.2XH0.181 (inch)
|
L12.7XB5.08XH4.6 (mm)/L0.5XB0.2XH0.181 (inch)
|
Series Resistance |
150 Ω
|
150 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
5
|
|
|
|
Compare MA-5054.0000M50X-H3:ROHS with alternatives
Compare MA-5054.0000M-H0 with alternatives