MA-50529.9990M50X-K:PURESN
Description: QUARTZ CRYSTAL RESONATOR, 16MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN

Overview of MA-50529.9990M50X-K:PURESN by Epson Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MA-50529.9990M50X-K:PURESN by Epson Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MA-50529.9990M50X-K:PURESN by Epson Electronics America Inc

MA-50529.9990M50X-K:PURESN
Epson Electronics America Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
Package Description
ROHS COMPLIANT, J-LEADED, SMD, 4 PIN
Reach Compliance Code
unknown
HTS Code
8541.60.00.50
Additional Feature
BULK
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.005%
Frequency Tolerance
50 ppm
Load Capacitance
10 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
16 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L12.7XB5.08XH4.6 (mm)/L0.5XB0.2XH0.181 (inch)
Series Resistance
40 Ω
Surface Mount
YES
Want to compare parts?
  1. MA-50529.9990M50X-K:PURESN
    Epson Electronics America Inc
    QUARTZ CRYSTAL RESONATOR, 16MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN
    VS

Alternate Parts for MA-50529.9990M50X-K:PURESN

This table gives cross-reference parts and alternative options found for MA-50529.9990M50X-K:PURESN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA-50529.9990M50X-K:PURESN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MA-50629.9990M50X-K3:PURESN QUARTZ CRYSTAL RESONATOR, 16MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MA-50529.9990M50X-K:PURESN vs MA-50629.9990M50X-K3:PURESN
MA-50629.9990M50X-K0:ROHS Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Seiko Epson Corporation MA-50529.9990M50X-K:PURESN vs MA-50629.9990M50X-K0:ROHS
MA-50616.0000M50X-K0:ROHS Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Seiko Epson Corporation MA-50529.9990M50X-K:PURESN vs MA-50616.0000M50X-K0:ROHS
MA-50516.0000M50X-K QUARTZ CRYSTAL RESONATOR, 16MHz, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MA-50529.9990M50X-K:PURESN vs MA-50516.0000M50X-K
MA-50516.0000M50X-K0:ROHS Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Seiko Epson Corporation MA-50529.9990M50X-K:PURESN vs MA-50516.0000M50X-K0:ROHS
MA-50529.9990M50X-K0 Parallel - Fundamental Quartz Crystal, 16MHz Nom, J-LEADED, SMD, 4 PIN Seiko Epson Corporation MA-50529.9990M50X-K:PURESN vs MA-50529.9990M50X-K0
MA-50616.0000M50X-K0:PURESN QUARTZ CRYSTAL RESONATOR, 16MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MA-50529.9990M50X-K:PURESN vs MA-50616.0000M50X-K0:PURESN
MA-50516.0000M50X-K Parallel - Fundamental Quartz Crystal, 16MHz Nom, J-LEADED, SMD, 4 PIN Seiko Epson Corporation MA-50529.9990M50X-K:PURESN vs MA-50516.0000M50X-K
MA-50529.9990M50X-K0:PURESN Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Seiko Epson Corporation MA-50529.9990M50X-K:PURESN vs MA-50529.9990M50X-K0:PURESN
MA-50529.9990M50X-K3:ROHS Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Seiko Epson Corporation MA-50529.9990M50X-K:PURESN vs MA-50529.9990M50X-K3:ROHS
Part Number Description Manufacturer Compare
MA-50616.0000M50X-K:ROHS QUARTZ CRYSTAL RESONATOR, 16MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MA-50529.9990M50X-K:PURESN vs MA-50616.0000M50X-K:ROHS
MA-50629.9990M50X-K0:ROHS Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Seiko Epson Corporation MA-50529.9990M50X-K:PURESN vs MA-50629.9990M50X-K0:ROHS
MA-50629.9990M50X-K3:ROHS Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Seiko Epson Corporation MA-50529.9990M50X-K:PURESN vs MA-50629.9990M50X-K3:ROHS
MA-50516.0000M50X-K0:PURESN QUARTZ CRYSTAL RESONATOR, 16MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MA-50529.9990M50X-K:PURESN vs MA-50516.0000M50X-K0:PURESN
MA-50516.0000M50X-K0:PURESN Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Seiko Epson Corporation MA-50529.9990M50X-K:PURESN vs MA-50516.0000M50X-K0:PURESN
MA-50629.9990M50X-K3:ROHS QUARTZ CRYSTAL RESONATOR, 16MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MA-50529.9990M50X-K:PURESN vs MA-50629.9990M50X-K3:ROHS
MA-50616.0000M50X-K0:PURESN Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Seiko Epson Corporation MA-50529.9990M50X-K:PURESN vs MA-50616.0000M50X-K0:PURESN
MA-50616.0000M50X-K0:PURESN QUARTZ CRYSTAL RESONATOR, 16MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MA-50529.9990M50X-K:PURESN vs MA-50616.0000M50X-K0:PURESN
MA-50529.9990M50X-K:ROHS QUARTZ CRYSTAL RESONATOR, 16MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MA-50529.9990M50X-K:PURESN vs MA-50529.9990M50X-K:ROHS
MA-50629.9990M50X-K0:ROHS QUARTZ CRYSTAL RESONATOR, 16MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MA-50529.9990M50X-K:PURESN vs MA-50629.9990M50X-K0:ROHS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA-50529.9990M50X-K:PURESN by Epson Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA-50529.9990M50X-K:PURES... by Epson Electronics America Inc

  • Please alert me when MA-50529.9990M50X-K:PURES... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA-50529.9990M50X-K:PURES... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA-50529.9990M50X-K:PURES... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA-50529.9990M50X-K:PURES... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA-50529.9990M50X-K:PURES....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA-50529.9990M50X-K:PURESN by Epson Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: