Datasheets
MA-50529.9990M50X-K0:PURESN by:

Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN

Part Details for MA-50529.9990M50X-K0:PURESN by Seiko Epson Corporation

Overview of MA-50529.9990M50X-K0:PURESN by Seiko Epson Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MA-50529.9990M50X-K0:PURESN

MA-50529.9990M50X-K0:PURESN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MA-50529.9990M50X-K0:PURESN Part Data Attributes

MA-50529.9990M50X-K0:PURESN Seiko Epson Corporation
Buy Now Datasheet
Compare Parts:
MA-50529.9990M50X-K0:PURESN Seiko Epson Corporation Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SEIKO EPSON CORP
Package Description ROHS COMPLIANT, J-LEADED, SMD, 4 PIN
Reach Compliance Code not_compliant
HTS Code 8541.60.00.50
Additional Feature TAPE AND REEL
Aging 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 10 µW
Frequency Stability 0.005%
Frequency Tolerance 50 ppm
Load Capacitance 10 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 16 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Physical Dimension L12.7XB5.08XH4.6 (mm)/L0.5XB0.2XH0.181 (inch)
Series Resistance 40 Ω
Surface Mount YES

Alternate Parts for MA-50529.9990M50X-K0:PURESN

This table gives cross-reference parts and alternative options found for MA-50529.9990M50X-K0:PURESN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA-50529.9990M50X-K0:PURESN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MA-50529.9990M50X-K:ROHS Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Seiko Epson Corporation MA-50529.9990M50X-K0:PURESN vs MA-50529.9990M50X-K:ROHS
MA-50629.9990M50X-K0 Parallel - Fundamental Quartz Crystal, 16MHz Nom, J-LEADED, SMD, 4 PIN Seiko Epson Corporation MA-50529.9990M50X-K0:PURESN vs MA-50629.9990M50X-K0
MA-50529.9990M50X-K0:PURESN QUARTZ CRYSTAL RESONATOR, 16MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MA-50529.9990M50X-K0:PURESN vs MA-50529.9990M50X-K0:PURESN
MA-50529.9990M50X-K0 QUARTZ CRYSTAL RESONATOR, 16MHz, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MA-50529.9990M50X-K0:PURESN vs MA-50529.9990M50X-K0
MA-50516.0000M50X-K0:PURESN Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Seiko Epson Corporation MA-50529.9990M50X-K0:PURESN vs MA-50516.0000M50X-K0:PURESN
MA-50516.0000M50X-K QUARTZ CRYSTAL RESONATOR, 16MHz, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MA-50529.9990M50X-K0:PURESN vs MA-50516.0000M50X-K
MA-50629.9990M50X-K:ROHS QUARTZ CRYSTAL RESONATOR, 16MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MA-50529.9990M50X-K0:PURESN vs MA-50629.9990M50X-K:ROHS
MA-50516.0000M50X-K3 QUARTZ CRYSTAL RESONATOR, 16MHz, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MA-50529.9990M50X-K0:PURESN vs MA-50516.0000M50X-K3
MA-50529.9990M50X-K:ROHS QUARTZ CRYSTAL RESONATOR, 16MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MA-50529.9990M50X-K0:PURESN vs MA-50529.9990M50X-K:ROHS
MA-50516.0000M50X-K:ROHS Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Seiko Epson Corporation MA-50529.9990M50X-K0:PURESN vs MA-50516.0000M50X-K:ROHS
Part Number Description Manufacturer Compare
MA-50516.0000M50X-K:ROHS Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Seiko Epson Corporation MA-50529.9990M50X-K0:PURESN vs MA-50516.0000M50X-K:ROHS
MA-50629.9990M50X-K:PURESN QUARTZ CRYSTAL RESONATOR, 16MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MA-50529.9990M50X-K0:PURESN vs MA-50629.9990M50X-K:PURESN
MA-50516.0000M50X-K0:PURESN QUARTZ CRYSTAL RESONATOR, 16MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MA-50529.9990M50X-K0:PURESN vs MA-50516.0000M50X-K0:PURESN
MA-50529.9990M50X-K:ROHS QUARTZ CRYSTAL RESONATOR, 16MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MA-50529.9990M50X-K0:PURESN vs MA-50529.9990M50X-K:ROHS
MA-50629.9990M50X-K:ROHS QUARTZ CRYSTAL RESONATOR, 16MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MA-50529.9990M50X-K0:PURESN vs MA-50629.9990M50X-K:ROHS
MA-50616.0000M50X-K0:ROHS Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Seiko Epson Corporation MA-50529.9990M50X-K0:PURESN vs MA-50616.0000M50X-K0:ROHS
MA-50516.0000M50X-K0:PURESN Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Seiko Epson Corporation MA-50529.9990M50X-K0:PURESN vs MA-50516.0000M50X-K0:PURESN
MA-50629.9990M50X-K0:ROHS Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Seiko Epson Corporation MA-50529.9990M50X-K0:PURESN vs MA-50629.9990M50X-K0:ROHS
MA-50529.9990M50X-K:ROHS Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Seiko Epson Corporation MA-50529.9990M50X-K0:PURESN vs MA-50529.9990M50X-K:ROHS
MA-50616.0000M50X-K0:PURESN Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Seiko Epson Corporation MA-50529.9990M50X-K0:PURESN vs MA-50616.0000M50X-K0:PURESN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA-50529.9990M50X-K0:PURESN by Seiko Epson Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA-50529.9990M50X-K0:PURE... by Seiko Epson Corporation

Select Manufacturer
Which Manufacturer of MA-50529.9990M50X-K0:PURE... would you like to use for your alert(s)?
  • Please alert me when MA-50529.9990M50X-K0:PURE... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA-50529.9990M50X-K0:PURE... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA-50529.9990M50X-K0:PURE... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA-50529.9990M50X-K0:PURE... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA-50529.9990M50X-K0:PURE....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA-50529.9990M50X-K0:PURESN by Seiko Epson Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: