Memory
M95512-WDW6TP
STMicroelectronics
Description: 512 Kbit SPI bus EEPROM with high-speed clock

Overview of M95512-WDW6TP by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for M95512-WDW6TP by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 51AC9327
Newark Eeprom, 512Kbit, Spi, 16Mhz, Tssop-8, Memory Size:512Kbit, Eeprom Memory Configuration:64K X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:16Mhz, Memory Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Rohs Compliant: Yes |Stmicroelectronics M95512-WDW6TP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 7268
  • 1 $1.0600
  • 10 $0.9470
  • 25 $0.9090
  • 50 $0.8700
  • 100 $0.8320
  • 250 $0.8280
  • 500 $0.8140
  • 1,000 $0.7580
$0.7580 / $1.0600 Buy Now
DISTI # 56P9846
Newark Eeprom S Spi |Stmicroelectronics M95512-WDW6TP RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 23AC7741
Newark Memory Rohs Compliant: Yes |Stmicroelectronics M95512-WDW6TP RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $1.6700
  • 6,000 $1.5600
  • 12,000 $1.4500
  • 18,000 $1.4000
  • 30,000 $1.3700
$1.3700 / $1.6700 Buy Now
DISTI # 497-8696-1-ND
DigiKey IC EEPROM 512KBIT SPI 8TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) 2163
In Stock
  • 1 $1.1100
  • 10 $0.9860
  • 25 $0.9408
  • 50 $0.9076
  • 100 $0.8758
  • 250 $0.8353
  • 500 $0.8059
  • 1,000 $0.7774
  • 4,000 $0.7235
  • 8,000 $0.6978
  • 12,000 $0.6832
$0.6832 / $1.1100 Buy Now
DISTI # M95512-WDW6TP
Avnet Americas EEPROM Serial-SPI 512K-bit 64K x 8 3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M95512-WDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel 36000
  • 4,000 $0.6083
$0.6083 Buy Now
DISTI # 511-M95512-WDW6TP
Mouser Electronics EEPROM 2.5 V to 5.5V 512K RoHS: Compliant 1640
  • 1 $1.1100
  • 10 $0.9080
  • 100 $0.8320
  • 500 $0.8060
  • 1,000 $0.7780
  • 2,000 $0.7690
  • 4,000 $0.7230
  • 8,000 $0.6650
$0.6650 / $1.1100 Buy Now
STMicroelectronics 512 Kbit SPI bus EEPROM with high-speed clock RoHS: Compliant Min Qty: 1 1640
  • 1 $1.0800
  • 10 $0.8900
  • 100 $0.8200
  • 500 $0.7900
$0.7900 / $1.0800 Buy Now
Future Electronics M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 4,000 $0.5950
$0.5950 Buy Now
Future Electronics M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 4,000 $0.6350
  • 8,000 $0.6250
  • 12,000 $0.6200
  • 16,000 $0.6150
  • 20,000 $0.5950
$0.5950 / $0.6350 Buy Now
Quest Components   3168
  • 1 $4.1610
  • 391 $2.2886
  • 875 $2.0805
$2.0805 / $4.1610 Buy Now
DISTI # M95512-WDW6TP
Avnet Silica EEPROM Serial-SPI 512K-bit 64K x 8 3.3V/5V 8-Pin TSSOP T/R (Alt: M95512-WDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # M95512-WDW6TP
EBV Elektronik EEPROM Serial-SPI 512K-bit 64K x 8 3.3V/5V 8-Pin TSSOP T/R (Alt: M95512-WDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now
Win Source Electronics IC EEPROM 512KBIT 10MHZ 8TSSOP 48400
  • 65 $0.7920
  • 155 $0.6500
  • 240 $0.6290
  • 330 $0.6090
  • 425 $0.5890
  • 570 $0.5280
$0.5280 / $0.7920 Buy Now

CAD Models for M95512-WDW6TP by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M95512-WDW6TP by STMicroelectronics

M95512-WDW6TP
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
0.169 INCH, ROHS COMPLIANT, TSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
8 Weeks
Samacsys Manufacturer
STMicroelectronics
Clock Frequency-Max (fCLK)
10 MHz
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.4 mm
Memory Density
524288 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
SPI
Standby Current-Max
0.000005 A
Supply Current-Max
0.008 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. M95512-WDW6TP
    STMicroelectronics
    512 Kbit SPI bus EEPROM with high-speed clock
    VS

Alternate Parts for M95512-WDW6TP

This table gives cross-reference parts and alternative options found for M95512-WDW6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95512-WDW6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M95512-WDW3TG/AB IC,SERIAL EEPROM,64KX8,CMOS,TSSOP,8PIN,PLASTIC STMicroelectronics M95512-WDW6TP vs M95512-WDW3TG/AB
M95512-WDW6 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics M95512-WDW6TP vs M95512-WDW6
M95512-DWDW4TP/K Automotive 512 Kbit SPI bus EEPROM with high speed clock STMicroelectronics M95512-WDW6TP vs M95512-DWDW4TP/K
M95512-WDW6TG 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95512-WDW6TP vs M95512-WDW6TG
M95512-WDW3P/K IC,SERIAL EEPROM,64KX8,CMOS,TSSOP,8PIN,PLASTIC STMicroelectronics M95512-WDW6TP vs M95512-WDW3P/K
M95512-WDW3G/AB IC,SERIAL EEPROM,64KX8,CMOS,TSSOP,8PIN,PLASTIC STMicroelectronics M95512-WDW6TP vs M95512-WDW3G/AB
M95512-WDW3TP/K IC,SERIAL EEPROM,64KX8,CMOS,TSSOP,8PIN,PLASTIC STMicroelectronics M95512-WDW6TP vs M95512-WDW3TP/K
M95512-WDW6T 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics M95512-WDW6TP vs M95512-WDW6T
M95512-WDW4TP/K 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95512-WDW6TP vs M95512-WDW4TP/K
M95512-DWDW4G/K 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95512-WDW6TP vs M95512-DWDW4G/K
Part Number Description Manufacturer Compare
M95512-RMN3TG/K 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 STMicroelectronics M95512-WDW6TP vs M95512-RMN3TG/K
AT25F512AN-10SI-2.7 EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Atmel Corporation M95512-WDW6TP vs AT25F512AN-10SI-2.7
R1EX25512ATA00I 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-8 Renesas Electronics Corporation M95512-WDW6TP vs R1EX25512ATA00I
M95512-DWDW4TG/K 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95512-WDW6TP vs M95512-DWDW4TG/K
CAT25512XE-T2 EEPROM Serial 512-Kb SPI, SOIC-8, 208 mils, 2000-REEL onsemi M95512-WDW6TP vs CAT25512XE-T2
M95512-WDW4TG/K 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95512-WDW6TP vs M95512-WDW4TG/K
AT25F512B-SSH-B EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Adesto Technologies Corporation M95512-WDW6TP vs AT25F512B-SSH-B
IS25LD512-JNLA2 Flash, 64KX8, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 Integrated Silicon Solution Inc M95512-WDW6TP vs IS25LD512-JNLA2
M95512-DRDW6TP 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95512-WDW6TP vs M95512-DRDW6TP
M95512-WDW6P 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95512-WDW6TP vs M95512-WDW6P

Related Parts for M95512-WDW6TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M95512-WDW6TP by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M95512-WDW6TP by STMicroelectronics

  • Please alert me when M95512-WDW6TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M95512-WDW6TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M95512-WDW6TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M95512-WDW6TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M95512-WDW6TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M95512-WDW6TP by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: