-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 512 Kbit SPI bus EEPROM with high speed clock
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6816
|
Newark | Eeprom, 512Kbit, Spi, Tssop-8, Memory Configuration:64K X 8Bit, Interfaces:Spi, Clock Frequency Max:10Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics M95512-DWDW4TP/K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4514 |
|
$1.8500 / $2.3100 | Buy Now |
DISTI #
497-14459-1-ND
|
DigiKey | IC EEPROM 512KBIT SPI 8TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22654 In Stock |
|
$1.2577 / $1.5400 | Buy Now |
DISTI #
M95512-DWDW4TP/K
|
Avnet Americas | EEPROM Serial-SPI 512K-bit 64K x 8 3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M95512-DWDW4TP/K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.8567 / $1.9366 | Buy Now |
DISTI #
47AK6816
|
Avnet Americas | EEPROM Serial-SPI 512K-bit 64K x 8 3.3V/5V 8-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 47AK6816) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 524 Partner Stock |
|
$2.1900 / $2.5400 | Buy Now |
DISTI #
511-M95512-DWDW4TP/K
|
Mouser Electronics | EEPROM Auto 512Kb SPI bus EEPROM RoHS: Compliant | 9339 |
|
$1.6000 / $1.6300 | Buy Now |
DISTI #
V72:2272_06555946
|
Arrow Electronics | EEPROM Serial-SPI 512K-bit 64K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2228 Container: Cut Strips | Americas - 2540 |
|
$1.7070 / $1.8810 | Buy Now |
|
STMicroelectronics | Automotive 512 Kbit SPI bus EEPROM with high speed clock RoHS: Compliant Min Qty: 1 | 9339 |
|
$1.5700 / $1.6000 | Buy Now |
|
Future Electronics | EEPROM Memory IC 512Kb (64K x 8) SPI 8-TSSOP Auto temp RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.5700 | Buy Now |
|
Future Electronics | EEPROM Memory IC 512Kb (64K x 8) SPI 8-TSSOP Auto temp RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.5700 | Buy Now |
DISTI #
62505521
|
Verical | EEPROM Serial-SPI 512K-bit 64K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2228 | Americas - 2540 |
|
$1.7070 / $1.8810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M95512-DWDW4TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95512-DWDW4TP/K
STMicroelectronics
Automotive 512 Kbit SPI bus EEPROM with high speed clock
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 4000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.004 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 4 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for M95512-DWDW4TP/K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95512-DWDW4TP/K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95512-WDW6G | 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M95512-DWDW4TP/K vs M95512-WDW6G |
M95512-WDW6 | 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | M95512-DWDW4TP/K vs M95512-WDW6 |
M95512-WDW4P/K | 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M95512-DWDW4TP/K vs M95512-WDW4P/K |
M95512-WDW4TG/K | 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M95512-DWDW4TP/K vs M95512-WDW4TG/K |
M95512-WDW6TP | 512 Kbit SPI bus EEPROM with high-speed clock | STMicroelectronics | M95512-DWDW4TP/K vs M95512-WDW6TP |
M95512-WDW6T | 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | M95512-DWDW4TP/K vs M95512-WDW6T |
M95512-WDW4G/K | 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M95512-DWDW4TP/K vs M95512-WDW4G/K |
M95512-WDW4TP/K | 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M95512-DWDW4TP/K vs M95512-WDW4TP/K |
M95512-WDW6P | 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M95512-DWDW4TP/K vs M95512-WDW6P |