M95080-WMN6P/K
STMicroelectronics
Description: SPI BUS SERIAL EEPROM

Overview of M95080-WMN6P/K by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M95080-WMN6P/K by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M95080-WMN6P/K by STMicroelectronics

M95080-WMN6P/K
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Package Description
SOP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
ALSO OPERATES WITH 2.5V @10 MHZ
Clock Frequency-Max (fCLK)
20 MHz
Data Retention Time-Min
200
Endurance
1200000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Memory Density
8192 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Programming Voltage
5 V
Seated Height-Max
1.75 mm
Serial Bus Type
SPI
Standby Current-Max
0.000003 A
Supply Current-Max
0.005 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. M95080-WMN6P/K
    STMicroelectronics
    SPI BUS SERIAL EEPROM
    VS

Alternate Parts for M95080-WMN6P/K

This table gives cross-reference parts and alternative options found for M95080-WMN6P/K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95080-WMN6P/K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M95080-WMN3P/S 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH,ROHS COMPLIANT, PLASTIC SOP-8 STMicroelectronics M95080-WMN6P/K vs M95080-WMN3P/S
M95080-WMN3P 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 STMicroelectronics M95080-WMN6P/K vs M95080-WMN3P
M95080-WMN6P/S 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M95080-WMN6P/K vs M95080-WMN6P/S
25LC080AT-E/SNG 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc M95080-WMN6P/K vs 25LC080AT-E/SNG
M95080-WMN3G 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 STMicroelectronics M95080-WMN6P/K vs M95080-WMN3G
M95080-WMN3G/S 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH,ROHS COMPLIANT, PLASTIC SOP-8 STMicroelectronics M95080-WMN6P/K vs M95080-WMN3G/S
M95080-WMN6 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics M95080-WMN6P/K vs M95080-WMN6
IS25C08-3G EEPROM, 1KX8, Serial, CMOS, PDSO8, SOIC-8 Integrated Silicon Solution Inc M95080-WMN6P/K vs IS25C08-3G
M95080-WMN6TG 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH,ROHS COMPLIANT, PLASTIC SOP-8 STMicroelectronics M95080-WMN6P/K vs M95080-WMN6TG
M95080-WMN6P/G 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M95080-WMN6P/K vs M95080-WMN6P/G
Part Number Description Manufacturer Compare
M95080-WDW3TG/G 1KX8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95080-WMN6P/K vs M95080-WDW3TG/G
AT25080B-X9MGV-T EEPROM, 1KX8, Serial, CMOS, PDSO8 Microchip Technology Inc M95080-WMN6P/K vs AT25080B-X9MGV-T
IS25C08-3GLA3-TR 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, SOIC-8 ABLIC Inc. M95080-WMN6P/K vs IS25C08-3GLA3-TR
25LC080A-H/SN 8K, 1K X 8, 16B PAGE, 2.5V SER EE, Various, 8-SOIC 150mil, TUBE Microchip Technology Inc M95080-WMN6P/K vs 25LC080A-H/SN
M95080-WDW3T 1KX8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 STMicroelectronics M95080-WMN6P/K vs M95080-WDW3T
M95080-WDW3P/S 1KX8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95080-WMN6P/K vs M95080-WDW3P/S
25LC080D-E/MNY 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 Microchip Technology Inc M95080-WMN6P/K vs 25LC080D-E/MNY
CAT25C08LI EEPROM, 1KX8, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 Catalyst Semiconductor M95080-WMN6P/K vs CAT25C08LI
M95080-WMB6G 1KX8 SPI BUS SERIAL EEPROM, BCC8, 2 X 3 MM, ROHS COMPLIANT MLP-8 STMicroelectronics M95080-WMN6P/K vs M95080-WMB6G
25LC080AT-I/SN 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc M95080-WMN6P/K vs 25LC080AT-I/SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M95080-WMN6P/K by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M95080-WMN6P/K by STMicroelectronics

  • Please alert me when M95080-WMN6P/K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M95080-WMN6P/K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M95080-WMN6P/K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M95080-WMN6P/K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M95080-WMN6P/K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M95080-WMN6P/K by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: