Memory
M93S66-RBN6
STMicroelectronics
Description: 256X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.25 INCH, PLASTIC, DIP-8

Overview of M93S66-RBN6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for M93S66-RBN6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M93S66-RBN6 by STMicroelectronics

M93S66-RBN6
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
0.25 INCH, PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
1 MHz
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
9.27 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Serial Bus Type
MICROWIRE
Standby Current-Max
0.000001 A
Supply Current-Max
0.002 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Write Cycle Time-Max (tWC)
10 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. M93S66-RBN6
    STMicroelectronics
    256X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.25 INCH, PLASTIC, DIP-8
    VS

Alternate Parts for M93S66-RBN6

This table gives cross-reference parts and alternative options found for M93S66-RBN6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M93S66-RBN6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M93S66-RBN5 256X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, SDIP-8 STMicroelectronics M93S66-RBN6 vs M93S66-RBN5
M93S66-RBN6TG 256X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics M93S66-RBN6 vs M93S66-RBN6TG
M93S66-RBN1 256X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, SDIP-8 STMicroelectronics M93S66-RBN6 vs M93S66-RBN1
Part Number Description Manufacturer Compare
M93S66-RBN1 256X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, SDIP-8 STMicroelectronics M93S66-RBN6 vs M93S66-RBN1
M93S66-RBN6TG 256X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics M93S66-RBN6 vs M93S66-RBN6TG
M93S66-RBN6TP 256X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics M93S66-RBN6 vs M93S66-RBN6TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M93S66-RBN6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M93S66-RBN6 by STMicroelectronics

  • Please alert me when M93S66-RBN6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M93S66-RBN6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M93S66-RBN6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M93S66-RBN6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M93S66-RBN6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M93S66-RBN6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: