Part Details for M93S66-RBN5 by STMicroelectronics
Overview of M93S66-RBN5 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RBN50H65T1FPQ-A0#CB0 | Renesas Electronics Corporation | IGBT 650V 50A TO-247A Built-In FRD |
Part Details for M93S66-RBN5
M93S66-RBN5 CAD Models
M93S66-RBN5 Part Data Attributes
|
M93S66-RBN5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M93S66-RBN5
STMicroelectronics
256X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, SDIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, SDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.5 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.55 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 256X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.9 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M93S66-RBN5
This table gives cross-reference parts and alternative options found for M93S66-RBN5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M93S66-RBN5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M93S66-RBN6TG | 256X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | STMicroelectronics | M93S66-RBN5 vs M93S66-RBN6TG |
M93S66-RBN1 | 256X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, SDIP-8 | STMicroelectronics | M93S66-RBN5 vs M93S66-RBN1 |
M93S66-RBN6 | 256X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.25 INCH, PLASTIC, DIP-8 | STMicroelectronics | M93S66-RBN5 vs M93S66-RBN6 |