Memory
M87C257-20XC1
STMicroelectronics
Description: 32KX8 OTPROM, 150ns, PQCC32, LEAD FREE, PLASTIC, LCC-32

Overview of M87C257-20XC1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Telecommunications

CAD Models for M87C257-20XC1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M87C257-20XC1 by STMicroelectronics

M87C257-20XC1
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFJ
Package Description
QCCJ, LDCC32,.5X.6
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
150 ns
I/O Type
COMMON
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
262144 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. M87C257-20XC1
    STMicroelectronics
    32KX8 OTPROM, 150ns, PQCC32, LEAD FREE, PLASTIC, LCC-32
    VS

Alternate Parts for M87C257-20XC1

This table gives cross-reference parts and alternative options found for M87C257-20XC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M87C257-20XC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT27LV256R-30JI Memory IC Microchip Technology Inc M87C257-20XC1 vs AT27LV256R-30JI
AS29LL008-200TC Flash, 1MX8, 200ns, PDSO40, 10 X 20 MM, TSOP1-40 Alliance Semiconductor Corporation M87C257-20XC1 vs AS29LL008-200TC
5962-9669201HUC Flash Module, 512KX8, 150ns, CDMA32, UNFORMED, FP-32 Cobham Power Products M87C257-20XC1 vs 5962-9669201HUC
HY234100G-200 MASK ROM, 512KX8, 200ns, CMOS, PDSO40, 0.525 INCH, PLASTIC, SOP-40 SK Hynix Inc M87C257-20XC1 vs HY234100G-200
AM28F010-150C3PC Flash, 128KX8, 150ns, PDIP32, PLASTIC, DIP-32 Rochester Electronics LLC M87C257-20XC1 vs AM28F010-150C3PC
M27V401-250L1 512KX8 UVPROM, 250ns, CQCC32, 2.80 MM HEIGHT, WINDOWED, CERAMIC, LCC-32 STMicroelectronics M87C257-20XC1 vs M27V401-250L1
M27V512-200B1 64KX8 OTPROM, 200ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics M87C257-20XC1 vs M27V512-200B1
M27V101-250L6 128KX8 UVPROM, 250ns, CQCC32, 2.80 MM HEIGHT, WINDOWED, CERAMIC, LCC-32 STMicroelectronics M87C257-20XC1 vs M27V101-250L6
AT27C512-25JC Memory IC Microchip Technology Inc M87C257-20XC1 vs AT27C512-25JC
LRS1338A Flash, 512KX16, 120ns, PDSO48, 10 X 14 MM, PLASTIC, TSOP-48 Sharp Corp M87C257-20XC1 vs LRS1338A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M87C257-20XC1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M87C257-20XC1 by STMicroelectronics

  • Please alert me when M87C257-20XC1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M87C257-20XC1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M87C257-20XC1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M87C257-20XC1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M87C257-20XC1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M87C257-20XC1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: