Part Details for M83734/4-031 by Mill-Max Mfg Corp
Overview of M83734/4-031 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M83734/4-031
M83734/4-031 CAD Models
M83734/4-031 Part Data Attributes
|
M83734/4-031
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
M83734/4-031
Mill-Max Mfg Corp
IC Socket, DIP16, 16 Contact(s),
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: MIL-S-83734, DIP SOCKET | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | GLASS FILLED POLYETHYLENE POLYESTER | |
JESD-609 Code | e4 | |
Number of Contacts | 16 |
Alternate Parts for M83734/4-031
This table gives cross-reference parts and alternative options found for M83734/4-031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83734/4-031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
210-33-316-41-101000 | IC Socket, DIP16, 16 Contact(s), | Mill-Max Mfg Corp | M83734/4-031 vs 210-33-316-41-101000 |
210-47-316-41-001000 | IC Socket | Mill-Max Mfg Corp | M83734/4-031 vs 210-47-316-41-001000 |
210-88-316-41-101000 | IC Socket, DIP16, 16 Contact(s), | Mill-Max Mfg Corp | M83734/4-031 vs 210-88-316-41-101000 |
210-33-316-41-001000 | IC Socket, | Mill-Max Mfg Corp | M83734/4-031 vs 210-33-316-41-001000 |
210-91-316-41-001000 | IC Socket | Mill-Max Mfg Corp | M83734/4-031 vs 210-91-316-41-001000 |
210-13-316-41-001000 | IC Socket, DIP16, 16 Contact(s), PFOA, PFOS, ROHS AND REACH COMPLIANT | Mill-Max Mfg Corp | M83734/4-031 vs 210-13-316-41-001000 |
210-83-316-41-001000 | IC Socket, | Mill-Max Mfg Corp | M83734/4-031 vs 210-83-316-41-001000 |
210-83-316-41-101000 | IC Socket, DIP16, 16 Contact(s), | Mill-Max Mfg Corp | M83734/4-031 vs 210-83-316-41-101000 |