Part Details for ICE-163-E350-TG by 3M Electronics
Overview of ICE-163-E350-TG by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
E3505-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 2.5A, ROHS COMPLIANT PACKAGE-4 | |
E3506-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 3A, ROHS COMPLIANT PACKAGE-4 | |
E3503-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-4 |