Part Details for M83536/9-026L by TE Connectivity
Overview of M83536/9-026L by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7026L20JI8 | Renesas Electronics Corporation | 16K x 16 Dual-Port RAM | |
7026L55J8 | Renesas Electronics Corporation | 16K x 16 Dual-Port RAM | |
7026L20J | Renesas Electronics Corporation | 16K x 16 Dual-Port RAM |
Price & Stock for M83536/9-026L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-M83536/9-026L
|
Mouser Electronics | Industrial Relays M83536/9-026L RoHS: Not Compliant | 0 |
|
$213.7400 / $221.6500 | Order Now |
|
Onlinecomponents.com | FCA-210-0924M=M83536/9-024M RoHS: Compliant | 0 |
|
$170.5100 / $317.4600 | Buy Now |
DISTI #
E2100407ATL
|
TTI | Industrial Relays E2100407ATL Min Qty: 53 Package Multiple: 1 Container: Each | Americas - 0 |
|
$147.1900 | Buy Now |
DISTI #
1-1617788-6
|
TTI | Industrial Relays M83536/9-026L Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$140.0500 / $182.4000 | Buy Now |
|
Master Electronics | FCA-210-0924M=M83536/9-024M RoHS: Compliant | 0 |
|
$170.5100 / $317.4600 | Buy Now |
Part Details for M83536/9-026L
M83536/9-026L CAD Models
M83536/9-026L Part Data Attributes
|
M83536/9-026L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83536/9-026L
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 28VDC (COIL), 2800mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 13.34 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.03 mm | |
Coil Current(DC)-Max | 0.1 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 2800 mW | |
Coil Release Voltage(DC) | 2.3 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 11 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.03mm x 13.34mm x 25.65mm | |
Reference Standard | MIL-PRF-83536/9 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 11 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for M83536/9-026L
This table gives cross-reference parts and alternative options found for M83536/9-026L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83536/9-026L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83536/10-020M | Microchip Technology Inc | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount | M83536/9-026L vs M83536/10-020M |
M83536/10-022L | Defense Logistics Agency | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | M83536/9-026L vs M83536/10-022L |
M83536/9-021M | Defense Logistics Agency | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount, | M83536/9-026L vs M83536/9-021M |
M83536/10-027L | Microchip Technology Inc | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Right Angle Mount | M83536/9-026L vs M83536/10-027L |
M83536/9-022L | Microchip Technology Inc | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount | M83536/9-026L vs M83536/9-022L |
M83536/9-026L | Microchip Technology Inc | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount | M83536/9-026L vs M83536/9-026L |
M83536/10-021L | Defense Logistics Agency | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount, | M83536/9-026L vs M83536/10-021L |
M83536/10-021M | Microchip Technology Inc | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Socket Mount | M83536/9-026L vs M83536/10-021M |
M83536/10-022M | Microsemi Corporation | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount | M83536/9-026L vs M83536/10-022M |
M83536/10-020L | Defense Logistics Agency | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | M83536/9-026L vs M83536/10-020L |