M83513/31-A02NT by:

CONNECTOR,D-SHELL,PCB MNT,RECEPT,9 CONTACTS,SKT,0.05 PITCH,PC TAIL TERMINAL,HOLE .087-.098

Part Details for M83513/31-A02NT by Amphenol FCi

Overview of M83513/31-A02NT by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M83513/31-A02NT

M83513/31-A02NT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M83513/31-A02NT Part Data Attributes

M83513/31-A02NT Amphenol FCi
Buy Now
Compare Parts:
M83513/31-A02NT Amphenol FCi CONNECTOR,D-SHELL,PCB MNT,RECEPT,9 CONTACTS,SKT,0.05 PITCH,PC TAIL TERMINAL,HOLE .087-.098
Part Life Cycle Code Active
Ihs Manufacturer FCI
Reach Compliance Code unknown
Body Breadth 0.308 inch
Body Depth 0.355 inch
Body Length 1.39 inch
Body/Shell Style RECEPTACLE
Contact Finish Mating AU ON NI
Contact Gender FEMALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYPHENYLENE SULPHIDE
MIL Conformance YES
Manufacturer Series M83513
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mounting Option 1 HOLE .087-.098
Mounting Option 2 THREADED INSERT
Mounting Style STRAIGHT
Mounting Type BOARD
Number of Rows Loaded 2
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Reliability MIL-C-83513
Shell Finish ELECTROLESS NICKEL
Terminal Length 0.14 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 9
Withdrawl Force-Min .139 N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83513/31-A02NT by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83513/31-A02NT by Amphenol FCi

Select Manufacturer
Which Manufacturer of M83513/31-A02NT would you like to use for your alert(s)?
  • Please alert me when M83513/31-A02NT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M83513/31-A02NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83513/31-A02NT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M83513/31-A02NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83513/31-A02NT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83513/31-A02NT by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: