M83513/04-F02K
Glenair Inc
Description: D Microminiature Connector

Overview of M83513/04-F02K by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M83513/04-F02K by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M83513/04-F02K by Glenair Inc

M83513/04-F02K
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL-DTL-83513
Body Breadth
0.31 inch
Body Depth
0.234 inch
Body Length
1.485 inch
Body/Shell Style
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Resistance
32 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .094
Mounting Option 2
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Finish
ZINC NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
F
Termination Type
CRIMP
Total Number of Contacts
37
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. M83513/04-F02K
    Glenair Inc
    D Microminiature Connector
    VS

Alternate Parts for M83513/04-F02K

This table gives cross-reference parts and alternative options found for M83513/04-F02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/04-F02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M83513/04F02N D Type Connector, 37 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Receptacle Bel Fuse M83513/04-F02K vs M83513/04F02N
M83513/04-F02P D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation M83513/04-F02K vs M83513/04-F02P
M83513/04-F02A D Microminiature Connector Glenair Inc M83513/04-F02K vs M83513/04-F02A
M83513/04-F02N D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, Glenair Inc M83513/04-F02K vs M83513/04-F02N
M83513/04-F02N D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc M83513/04-F02K vs M83513/04-F02N
M83513/04-F02C D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc M83513/04-F02K vs M83513/04-F02C
M83513/04-F02T D Microminiature Connector Glenair Inc M83513/04-F02K vs M83513/04-F02T
M83513/04-F02N D Microminiature Connector, ITT Interconnect Solutions M83513/04-F02K vs M83513/04-F02N
M83513/04-F02C D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, ITT Interconnect Solutions M83513/04-F02K vs M83513/04-F02C
M83513/04-F02N D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation M83513/04-F02K vs M83513/04-F02N
Part Number Description Manufacturer Compare
M83513/04-F01P D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation M83513/04-F02K vs M83513/04-F01P
M83513/04-F14N D Microminiature Connector, 37 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, Defense Logistics Agency M83513/04-F02K vs M83513/04-F14N
M83513/04-F08P D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation M83513/04-F02K vs M83513/04-F08P
M83513/04-F01C D Microminiature Connector, 37 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, Defense Logistics Agency M83513/04-F02K vs M83513/04-F01C
M83513/04-F20P D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation M83513/04-F02K vs M83513/04-F20P
M83513/04-F07N D Microminiature Connector, 37 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, Defense Logistics Agency M83513/04-F02K vs M83513/04-F07N
M83513/04-F03C D Microminiature Connector, 37 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, Defense Logistics Agency M83513/04-F02K vs M83513/04-F03C
M83513/04-F03N D Microminiature Connector, 37 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, Defense Logistics Agency M83513/04-F02K vs M83513/04-F03N
M83513/04-F05P D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation M83513/04-F02K vs M83513/04-F05P
M83513/04-F22N D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation M83513/04-F02K vs M83513/04-F22N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83513/04-F02K by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83513/04-F02K by Glenair Inc

Select Manufacturer
Which Manufacturer of M83513/04-F02K would you like to use for your alert(s)?
  • Please alert me when M83513/04-F02K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M83513/04-F02K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83513/04-F02K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M83513/04-F02K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83513/04-F02K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83513/04-F02K by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: